Montreal, Canada – Future Electronics, a leading global distributor of electronic components, releases its industry-leading tech newsletter, THE EDGE, twice a month. In the most recent edition, the company featured the Diodes Incorporated AH171xQ family of Hall-effect latches.
The Diodes Incorporated AH171xQ family of Hall-effect latches is perfect for rotational speed sensing and positioning applications. The AH171xQ series is a low-voltage, high-sensitivity, Hall-effect latch IC for automotive rotation detection applications such as brushless DC motor commutation, speed measurement, angular or linear encoders, and positioning. These devices are optimized to operate across the 2.4V to 5.5V supply range and -40ºC to +150ºC temperature range, enabling them to support a wide range of demanding applications.
The AH171xQ’s chopper-stabilized architecture and internal temperature-compensated regulator allow them to provide a reliable solution across the entire operating range. The series has three magnetic operate and release points (BOP and BRP) ranging from a typical 7G to 50G with open-drain output, and including one option providing an inverted output.
The AH171xQ family provides a low-voltage, high-sensitivity solution for angular and rotational positioning. The components boast three high-sensitivity BOP/BRP options with tight operating windows; 2.4V to 5.5V supply range; fast 30kHz sensing bandwidth; high 8kV HBM and 2kV CDM ESD ratings; and AEC-Q100 Grade 0 qualified (-40ºC to +150ºC temperature).
To learn more about the Diodes Incorporated AH171xQ family of Hall-effect latches, please visit https://content.futureelectronics.com/resources/featured-products/diodes-incorporated-ah171xq-hall-effect-latches. To view the entire portfolio of products available through Future Electronics, visit http://www.FutureElectronics.com.
THE EDGE is the latest e-newsletter from Future Electronics and is geared toward engineers and buyers looking for new or leading-edge products. THE EDGE comes out twice per month, and each edition features product information, datasheets and videos showcasing the most advanced new technology in a specific area, such as sensing, lighting, or automotive. Register here to receive the latest issues of THE EDGE newsletter, and stay up to date with the newest technologies.