Montreal, Canada – Future Electronics, a leading global distributor of electronic components, featured the Microchip dsPIC33CK512MP608 family of 16-Bit digital signal controllers in the latest edition of their bi-monthly newsletter, THE EDGE.
Microchip’s dsPIC33CK family of digital signal controllers (DSCs) features a single 100 MHz dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation and provide extended motor life.
These DSCs are also ideal for switched mode power supplies such as AC/DC, DC/DC, UPS and PFC, providing high-precision digital control of Buck, Boost, Fly-Back, Half-Bridge, Full-Bridge, LLC and other power circuits to reach the highest possible energy efficiency. This family of controllers is also ideal for advanced sensing and control, touch, high-performance general-purpose and robust applications.
The dsPIC33CK product family by Microchip has many hardware features that help simplify functional safety certifications for ASIL-B and SIL-2 focused automotive and industrial safety-critical applications. The family offers ISO 26262 and IEC 61508 Functional Safety packages containing FMEDA report, safety manual, diagnostic libraries and more.
To read more of the special features and safety features of these Microchip controllers, please visit: https://content.futureelectronics.com/resources/featured-products/microchip-dspic33ck512mp608-digital-signal-controllers. To view the entire portfolio of products available through Future Electronics, visit: http://www.FutureElectronics.com.
THE EDGE is the latest e-newsletter from Future Electronics and is geared toward engineers and buyers looking for new or leading-edge products. THE EDGE comes out twice per month, and each edition features product information, datasheets and videos showcasing the most advanced new technology in a specific area, such as sensing, lighting, or automotive. Register here to receive the latest issues of THE EDGE newsletter, and stay up to date with the newest technologies.