Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Murata DualBand Wi-Fi 6 Module with BLE and Thread based on IW610 chipset

Shielded Ultra Small Wi-Fi™ 11a/b/g/n/ac/ax HE20 + Bluetooth 5.4 Low Energy + 802.15.4 Module

LBES0ZZ2LL-001

Type 2LL is a small and very high performance module based on NXP IW610G combo chipset which supports Wi-Fi™ 802.11a/b/g/n/ac/ax HE20 + Bluetooth®. 5.4 Low Energy + 802.15.4 up to 114.7Mbps PHY data rate on Wi-Fi™ and 2Mbps PHY data rate on Bluetooth® Low Energy. The Wi-Fi™ section supports SDIO v3.0 DDR50 interface, the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. The 802.15.4 section supports SPI interface.

The Type 2LL implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that Wi-Fi™, Bluetooth®, and 802.15.4 collaboration is optimized for maximum performance.

In IEEE 802.11ax mode, the Wi-Fi™ operation supports rates of MCS0-MCS9 (up to 256QAM) in 20MHz channels for data rate.

Type 2LL module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.

DATASHEET

Features

  • 2.4GHz & 5GHz Wi-Fi™ + Bluetooth® 5.4 Low Energy + 802.15.4 Module
  • Chipset: NXP IW610G
  • Processor: No
  • FCC/IC “Reference” Certified
  • 1×1, 20 MHz Bandwidth / MCS9 and Up to 114.7Mbps PHY data rate Linux, Android and freeRTOS system

Applications

  • EV Charging
  • Cable replacement
  • General IoT

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles