Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Table of Contents

Telit Communications End Device Certified Cellular Socket Modem Family

LTE Cat 4, Cat 1 bis and Cat M1

CMB100X0

The CMB100 series is Telit Cinterion’s first generation of LTE modules certified for end devices. These modules provide the ability to add reliable LTE connectivity to products while reducing:

  • Development costs
  • Certification costs
  • LTE product development risks
  • Respins and recertifications for radio changes
  • Time to market

Features

  • Standard mini berg connector with 20 mm pitch
  • Best-in-class 3GPP Release (Rel) 10 platform
  • Easy to integrate with peripherals and actuators using USB 2.0 HS, UART and user-definable GPIOs
  • Wide power supply support range (1.8 V* to 5.5 V)
  • Battery-friendly 8 V GPIO
  • GPIO level translation for 3 V system
  • Ideal platform for IoT applications, mobile data and ultracompact computing devices with extended operating temperature range
  • Internet-friendly with integrated TCP/IP and UDP/IP stacks
  • Firmware over-the-air (FOTA) updates
  • FCC/IC and RED certified and device certified with major carriers
  • 2G and 3G fallback and GNSS for accurate location services

Applications

  • Low to mid volume Industrial
  • Medical
  • Critical infrastructure

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Episodes