The Eaton HCM1AVx family of power inductors is engineered to meet the demanding power and thermal requirements of modern automotive electronics. Featuring an advanced molded construction, these inductors provide high current handling capability, improved thermal dissipation, and superior mechanical strength for reliable operation in harsh environments.
The HCM1AVx family offers a wide selection of magnetically shielded surface-mount packages ranging from 4.0 mm to 23.0 mm footprints, enabling designers to optimize performance across a variety of automotive power applications. With low EMI characteristics, low core losses, and excellent temperature stability, the HCM1AVx series delivers efficient and dependable performance throughout its operating temperature range. AEC-Q200 Automotive Grade 1 qualification further helps reduce development time and accelerates automotive system certification.
Features
- Advanced molded power inductor construction
- High current handling capability
- Improved thermal dissipation characteristics
- Superior mechanical strength
- Magnetically shielded design for low EMI
- Low core loss for improved efficiency
- Stable performance across operating temperatures
- Wide range of SMT package sizes from 4.0 mm to 23.0 mm
- Designed for automotive power applications
- AEC-Q200 Automotive Grade 1 qualified
Applications
- Automotive power management systems
- DC-DC converters
- Advanced driver-assistance systems (ADAS)
- Infotainment systems
- Body electronics
- Battery management systems
- Automotive ECUs
- Industrial power applications requiring high-current inductors