The Winstar WL0F000 Smart Display is a comprehensive Human-Machine Interface (HMI) solution that integrates an industrial-grade IPS TFT display, STM32-based microcontroller, memory, display driver, system interfaces, and optimized firmware into a ready-to-use development platform. By eliminating the need for low-level embedded display development, the WL0F000 enables engineers to focus on creating intuitive user interfaces and application-specific functionality.
Designed for industrial applications, the platform offers extensive connectivity options including CAN Bus, RS485, UART, Ethernet, USB, GPIO, and optional Wi-Fi. Compatibility with leading GUI development frameworks such as TouchGFX and LVGL, along with a drag-and-drop GUI Builder, accelerates product development while providing flexibility for customized HMI designs.
Features
- All-in-one Smart Display HMI platform
- Industrial-grade IPS TFT display
- STM32-based MCU architecture
- Integrated memory and display driver
- Optimized firmware for rapid development
- CAN Bus interface
- RS485 interface
- UART connectivity
- Ethernet interface
- USB connectivity
- GPIO support
- Optional Wi-Fi connectivity
- Compatible with TouchGFX
- Compatible with LVGL
- Drag-and-drop GUI Builder
- Reduces low-level embedded development effort
- Flexible hardware customization options
Applications
- Industrial automation systems
- Industrial control equipment
- Human-machine interface (HMI) panels
- Factory automation
- Process monitoring systems
- Building control systems
- Smart connected devices
- Embedded display applications