The Fibocom LE270 is a high-performance LTE Cat 1 bis wireless communication module designed for low to mid-rate IoT applications. Featuring a compact LCC+LGA package measuring just 17.7 × 15.8 × 2.4 mm, the LE270 delivers reliable cellular connectivity while optimizing both connected-mode and DRX standby power consumption.
Designed for applications requiring long battery life and dependable wireless performance, the LE270 integrates multiple interfaces and supports a variety of operating systems and software drivers, including Windows and Linux. The module is ideal for trackers, smart metering, security systems, industrial devices, shared equipment, and other connected IoT solutions.
Features
- LTE Cat 1 bis wireless communication module
- Compact LCC+LGA package
- Dimensions: 17.7 × 15.8 × 2.4 mm
- Optimized power consumption for connected and standby operation
- Operating voltage: 3.4V to 4.5V (3.8V typical)
- Operating temperature range: -35°C to +75°C
- Multiple integrated interfaces for flexible system integration
- Supports Windows, Linux, and other mainstream operating systems
- Designed for low to mid-rate IoT connectivity applications
- Enables reliable wireless communication in space-constrained designs
Applications
- Asset trackers
- Security monitoring systems
- IP cameras (IPC)
- Vehicle-mounted devices
- Smart meters
- Smoke alarms
- Payment terminals
- Shared mobility and sharing platforms
- Industrial IoT equipment
- Remote monitoring systems