Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Diodes Zetex Semiconductors Ltd. Asynchronous Buck Converters

5.5V to 100V Input Automotive Grade, 2.5A/3.5A Standard Buck Converter

AP6A255Q & AP6A355Q

The AP68255Q, AP68355Q, AP6A255Q, and AP6A355Q are high-voltage internally compensated, DC-DC buck converters with a default 300kHz switching frequency. They utilize Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple, minimizing the external component count. An integrated 500mΩ high-side power MOSFET provides high-efficiency step-down conversion.

The AP68255Q, AP68355Q, AP6A255Q, and AP6A355Q design has been optimized for Electromagnetic Interference (EMI) reduction. Each device has a proprietary gate-driver scheme to resist switching node ringing without sacrificing the N-MOSFET switch turn-on and turn-off times, which reduces high frequency radiated EMI noise caused by MOSFET switching.

Features

  • Wide 5.5V to 80/100V Input Voltage Range
  • Continuous Output Currents up to 3.5A
  • Built-in Overcurrent Protection (OCP) with Frequency Foldback
  • Industry Standard Low Thermal Impedance
  • SO-8EP package

Applications

  • Body control electronics
  • Infotainment
  • Instrument clusters
  • 48V motor control
  • Telematics
  • Interior and exterior lighting
  • Advanced Driver Assistance Systems (ADAS)

AP6A255Q/AP6A355Q Datasheet

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles