Active All Band GNSS High Precision Patch Antenna designed for cm-level positioning
ADFGP.60A.01.0150D
The Taoglas ADFGP.60A.01.0150D is an innovative high performance, multi-band active, GNSS high precision antenna that has been carefully designed to provide fantastic positional accuracy on the full GNSS spectrum. It covers GPS/QZSS L1/L2/L5/L6, GLONASS G1/G2/G3, Galileo E1/E5a/E5b, BeiDou B1/B2a/B2b/B3, NAVIC L5, as well as SBAS (WAAS/EGNOS/GAGAN/SDCM/SNAS) and L-band corrections.
Correct implementation of the ADFGP.60A allows the user to achieve higher location accuracy, as well as stability of position tracking in urban environments. The novel Terrablast circular stacked patch construction has excellent performance across the full bandwidth of the antenna while reducing weight by nearly 40% compared to other antenna options. Its unique design provides excellent polarization and phase performance, providing exceptional positional and timing accuracy.
Typical applications that benefit from high precision capabilities include:
- Autonomous Driving
- Unmanned Aerial Vehicles
- Precision Positioning for Robotics
- Precision Agriculture
- Timing Accuracy Synchronization
The ADFGP.60A is the latest embedded addition to Taoglas’ product portfolio of high precision GNSS antennas. When used on the base and/or the rover as part of an RTK configuration, the ADFGP.60A can achieve genuine cm-level accuracy with proven results.
Features
- Embedded Active Dual Patch, Dual Feed 4-Pin Design
- Single cable feed Bands Covered:
- GPS/QZSS (L1/L2)
- GPS/QZSS/IRNSS (L5)
- QZSS (L6)
- Galileo (E1/E5a/E5b,E6)
- GLONASS (G1/G2/G3)
- BeiDou (B1/B2a/B2b/B3)
- L-Band (For Correctional Services)
- Low Axial Ratio
- Cable: 150mm of RG-174
- Connector: SMA (M)
- Dimensions: Ø80 x 19.1mm
- RoHS & Reach Compliant
Applications
- Smart agriculture
- UAV
- Drone
- High precision GNSS
- Arospace and Defense