Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Littelfuse Low-Side Gate Driver for SiC Mosfets and High-Power IGBTs

9A, SiC MOSFET DRIVER, 16L SOIC, NARROW | Series: Low-Side Driver with Charge Pump

IX4352NE

The IX4352NE is designed specifically to drive SiC-MOSFETs and high power IGBTs. Separate 9A source and sink outputs allow for tailored turn-on and turn-off timing while minimizing switching losses. An internal negative charge regulator provides a selectable negative gate drive bias for improved dV/dt immunity and faster turn-off.

Desaturation detection circuitry detects an over current condition of the SiC-MOSFET and initiates a soft turn off, thus preventing a potentially damaging dV/dt event. The logic input is TTL and CMOS compatible; this input does not need to be level shifted even with a negative gate drive bias voltage. Protection features include UVLO and thermal shutdown detection. An open drain FAULT output signals a fault condition to the microcontroller.

The IX4352NE is rated for operational temperature range of -40°C to +125°C and is available in a thermally enhanced 16-pin narrow SOIC package.

Specifications

PropertyValue
Peak Drive Current9
Output Resistance Source / Sink (Ω)2 / 1.5
Logic Configurationsnon-inverting
Enable FunctionNo
Under Voltage Lockout Maximum Threshold (V)10
IC Package Type16-pin power SOIC with exposed thermal pad

Features

  • Matched rise and fall times
  • Low propagation delay
  • Wide operating voltage range

Applications

  • On-board charger
  • DC-DC converter
  • Electric vehicle charging station
  • Motor controller
  • Power Inverter

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles