The Panasonic Industry ZUU Series is a family of conductive polymer hybrid aluminum electrolytic capacitors designed for high-performance automotive and industrial applications. Combining high capacitance, low ESR, and exceptional ripple current capability, the ZUU Series enables reliable operation in demanding power electronics systems.
Engineered for harsh environments, these capacitors support operating temperatures from -55°C to +135°C and offer long operational life of up to 4,000 hours at rated temperature. With ripple current handling of up to 6.1 Arms and capacitance values up to 1000µF, the ZUU Series is ideal for high-current power conversion applications including electric power steering, cooling fan systems, and DC-DC converters.
Features
- Conductive polymer hybrid aluminum electrolytic capacitor technology
- Surface-mount (SMD) package
- Capacitance up to 1000µF
- Rated voltage up to 25V
- Low ESR down to 8mΩ
- High ripple current capability up to 6.1 Arms
- Operating temperature range: -55°C to +135°C
- Long life rating up to 4,000 hours at 125°C and 135°C
- AEC-Q200 qualified
- Designed for high-reliability automotive and industrial applications
- Compact 10 mm × 16.5 mm package option available
Applications
- Electric power steering systems
- Automotive cooling fans
- High-current DC-DC converters
- Industrial power supplies
- Telecommunications equipment
- Automotive electronics
- Industrial automation systems
- Power management applications