The Panasonic Industry ZUU Series is a family of conductive polymer hybrid aluminum electrolytic capacitors designed for high-performance automotive and industrial applications. Combining high capacitance, low ESR, and exceptional ripple current capability, the ZUU Series enables reliable operation in demanding power electronics systems. 

Engineered for harsh environments, these capacitors support operating temperatures from -55°C to +135°C and offer long operational life of up to 4,000 hours at rated temperature. With ripple current handling of up to 6.1 Arms and capacitance values up to 1000µF, the ZUU Series is ideal for high-current power conversion applications including electric power steering, cooling fan systems, and DC-DC converters. 

Features 

Applications