Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, -40 to +85 °C, CSP
AP330BPA-ICR
The Ambiq® AP330 family — featuring the AP330B and AP330M — brings ultra-low-power intelligence to the edge. Powered by an Arm® Cortex®‑M55 with Helium™ and Ambiq’s turboSPOT® technology, these SoCs deliver up to 16× faster performance and 30× greater energy efficiency for AI workloads. With 2MB SRAM, 2MB Flash, and advanced audio processing capabilities, the AP330B includes Bluetooth® LE 5.4 for seamless wireless connectivity.
The AP330M adds multi-protocol radio support (BLE + IEEE 802.15.4) for mesh networking via Thread and Matter—ideal for smart home, wearables, and always-on audio edge applications.
Features
- Advanced dual-core architecture
- Arm Cortex‑M55 processor (up to 250 MHz with turboSPOT® and Helium for AI acceleration)
- Dedicated Cortex‑M4F network coprocessor (48 / 96 MHz) for radio and real-time tasks
- Extreme performance & energy efficiency
- Over 16× faster performance and lower latency than prior Cortex‑M generations
- Around 30× better AI energy efficiency
- Robust on-chip memory
- 2 MB SRAM
- 2 MB embedded non-volatile memory (flash)
- 32 kB instruction cache and 32 kB data cache on a wide bus
- Ultra-low-power always-on voice support
- PDM digital microphone interface for wake-word and voice commands
- Rich peripheral set
- Interfaces: MSPI, I²C, SPI, UART, USB 2.0 FS/HS, SDIO/eMMC, GPIO
- MIPI I³C, I²S (full-duplex audio), up to 12-bit ADC (up to 2.8 MS/s), temperature sensor
- Multi-protocol wireless options
- Apollo330 Plus: no wireless
- Apollo330B Plus: adds Bluetooth 5.4 LE (Auracast, LC3 audio, direction finding, long range, PAwR)
- Apollo330M Plus: adds IEEE 802.15.4 for Zigbee, Thread, Matter
- Strong RF performance
- Receiver sensitivity ≈ –96 to –104 dBm, transmit power up to +14 dBm
- Security & trust features
- secureSPOT® 3.0, Arm TrustZone®, secure boot, secure firmware updates
- Low-voltage operation
- Wide supply range: 1.71 – 3.63 V
Applications
- Healthcare and wearables
- Sensor-rich medical devices, fitness trackers, health monitors
- Voice-enabled “ambient AI” devices
- Always-on voice assistants, smart remotes, voice-controlled home devices
- Smart home/building and mesh network devices
- IoT sensors and actuators, smart meters, lighting controls, using Thread, Matter, or BLE
- Industrial edge and asset tracking
- Low-power equipment monitoring, predictive maintenance, edge analytics
- Hearables and audio peripherals
- Wireless audio accessories, headsets, hearables with advanced audio interfaces
SPOT®
The Subthreshold Power Optimized Technology platform, or SPOT®, is a proprietary technology platform by Ambiq® that revolutionizes the possibilities of edge AI. Enable intelligent devices across wearables, healthcare, industrial settings, smart homes, and more with the world’s most energy-efficient solutions on the market.