featured-image-embeded-600x600

Optimized to address power consumption issues

MT53

Micron LPDDR4 Memory is designed to deliver high performance with exceptional power efficiency, making it an ideal choice for battery-powered and mobile applications. By reducing power consumption, LPDDR4 helps extend battery life while enabling faster, smoother system performance.

These memory devices offer 33% higher peak bandwidth compared to DDR4, allowing for quicker data transfer and improved responsiveness in demanding tasks such as high-resolution imaging, advanced multimedia processing, and AI workloads. In addition, Micron LPDDR4 supports higher data rates, lower voltage operation, and advanced power management features, further optimizing overall system efficiency.

Engineered to meet the rigorous requirements of modern portable electronics, Micron LPDDR4 empowers designers to create innovative, energy-efficient devices without sacrificing speed or user experience.

Features

  • Higher peak bandwidth
  • High data transfer rates, supporting up to 4266 MT/s
  • Low operating voltage (as low as 1.1V) for reduced power consumption
  • Advanced power management features to extend battery life
  • Compact form factor ideal for space-constrained designs
  • Enhanced reliability and signal integrity
  • Optimized for high-performance, low-power operation in mobile and portable devices

Applications

  • Industrial
  • Embedded
  • Automotive

Resources

Accelerating AI at the edge demands the right kind of processor and memory | Micron Technology Inc.

LPDDR4/4X part catalog | Micron Technology Inc.

DRAM power calculators | Micron Technology Inc.

Search results | Micron Technology Inc.

Industrial IoT Solutions | Internet of Things | Micron Technology Inc.

Explore All Featured Tech