Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

TE Connectivity SMA Str PCB Skt GZD

SMA Connector, Jack, 50 ohm, Threaded, 3 GHz, Cable-to-Board, 1 Position, Printed Circuit Board, Board Mount, -55 – 85 °C [-67 – 185 °F], Zinc Alloy

5-1814832-2

Electrical Characteristics:

  • Impedance (Ω):50

Body Features:

  • Body Material: Zinc Alloy
  • Body Plating Material: Gold

Contact Features

  • RF Connector Contact Configuration: Not Captivated
  • RF Connector Center Contact Plating Material: Gold (Au)
  • RF Connector Center Contact Material: Phosphor Bronze

Termination Features

  • Termination Post & Tail Length: 4 mm [ .157 in ]
  • Termination Method to PCB: Through Hole – Solder

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles