The Bel Fuse G27-122T-162 MagJack® Integrated Connector Module (ICM) combines an RJ45 Ethernet connector and integrated magnetics into a single compact solution for high-speed networking applications. Designed for 10GBASE-T Ethernet, this single-port connector supports 4PPoE up to 100 W, helping simplify network system design while reducing board space and component count. With through-hole mounting, integrated green/yellow LEDs, and a rugged operating temperature range of -40°C to +85°C, the G27-122T-162 is well suited for networking, server, and industrial Ethernet equipment. 

Features 

Applications 

MagJack ICM Datasheet