The Bridgelux DriveLux DX4-C is a 4-channel RGBW Light Engine designed for dynamic white tuning and full-color lighting applications. Leveraging Bridgelux’s advanced RGBW LED technology and integrated driver architecture, the DX4-C delivers precise color control, high-quality white light, and exceptional system efficiency for architectural, commercial, residential, entertainment, and specialty lighting applications. 

A key innovation is Bridgelux’s patented phosphor-converted (PC) red LED technology, which provides high-purity red light while reducing thermal droop compared to conventional native red LEDs. This enables superior color performance and white light mixing that aligns with the Bridgelux F90 LED series, achieving efficacy above 90 lm/W while maintaining CRI >90. 

The DX4-C supports tunable white lighting from 1800K to 6500K along the black body locus (BBL) and enables millions of dynamic color combinations through RGBW channel mixing. Integrated Casambi wireless control provides seamless configuration, dimming, and lighting management for professional and smart lighting installations. 

Features 

Applications 

Datasheets

Download DS1315 Datasheet

Download DS1316 Datasheet

Download DS1317 Datasheet

Download DS1318 Datasheet