The Inolux IN-PI20FTBT5R5G5B is a compact 2020 package flip-chip RGB LED featuring an integrated intelligent driver IC for full-color lighting applications. Measuring just 2.0 × 2.0 × 0.65 mm, the device combines RGB LEDs, signal decoding, data buffering, and control circuitry into a single package, simplifying system design while enabling high-density lighting effects.
Designed for 5V operation, the IN-PI20FTBT5R5G5B utilizes a single-wire transmission protocol with unlimited cascading capability, making it ideal for addressable LED lighting systems. The flip-chip architecture improves thermal performance by shortening the heat dissipation path, while eliminating bond wires enhances reliability and produces a more uniform light pattern. With 65,536 grayscale levels and 32 brightness adjustment levels, the device delivers smooth dimming and vibrant color control for advanced lighting applications.
Features
- 2020 (2.0 × 2.0 × 0.65 mm) flip-chip RGB LED package
- Integrated intelligent constant-current driver IC
- 5V operating voltage
- Single-wire serial data transmission protocol
- Unlimited cascading capability
- 65,536-level grayscale control (16-bit)
- 32 brightness adjustment levels
- Built-in signal decoding module
- Integrated data buffer and reset circuit
- Flip-chip design improves heat dissipation
- Uniform color mixing and light output
- Bond-wire-free construction for improved reliability
- Reduced risk of vibration and thermal cycling failures
- RoHS 2.0 compliant
Applications
- Full-color LED string lighting
- LED full-color modules
- LED scene and decorative lighting
- Consumer electronics
- Dynamic lighting displays
- Smart lighting systems