The Lumileds LUXEON 5050 family of High Output White LEDs combines exceptional efficacy, superior robustness, and flexible design options in an industry-standard 5050 package. Engineered for cost-effective directional and single-optic fixture designs, these high-power LEDs enable reliable performance across a wide range of industrial and outdoor lighting applications.
The LUXEON 5050 family is available in four versions: LUXEON 5050 Round, LUXEON 5050 Square, LUXEON 5050 HE, and LUXEON 5050 HE Plus, each optimized for different performance and efficacy requirements. Selected models are now available with Lumileds’ award-winning NightScape Technology, delivering broadband white light with less than 2% blue content for improved outdoor illumination quality.
Available in 6V, 24V, and 30V configurations depending on the model, LUXEON 5050 LEDs offer flexibility for a wide range of driver architectures. With CRI options of 70, 80, and 90 and CCTs ranging from 1800K to 6500K, they provide excellent color consistency through hot-color targeting at 85°C and tight MacAdam ellipse binning.
Features
- High-power LED in industry-standard 5050 package
- Available with NightScape Technology for broadband white light with less than 2% blue content
- Four product variants:
- LUXEON 5050 Round
- LUXEON 5050 Square
- LUXEON 5050 HE
- LUXEON 5050 HE Plus
- High efficacy performance for energy-efficient lighting systems
- Small light-emitting surface (LES) supports directional optics
- Available voltage options:
- 6V
- 24V
- 30V (selected models)
- CRI options: 70, 80, and 90
- CCT range from 1800K to 6500K
- Hot-color targeted at 85°C for consistent in-application color
- 3-step and 5-step MacAdam ellipse binning for excellent color uniformity
- Low thermal resistance for improved heat dissipation
- Robust package design for long operational life
- Enhanced sulfur protection capability on LUXEON 5050 Square LES models
Applications
- Bike lights
- Bollard lighting
- Cobra head street lighting
- Floodlights
- Headlamps
- High bay lighting
- Industrial lighting
- Outdoor area lighting
- Architectural lighting
- Directional lighting fixtures