The Murata MGJ1T series is a 1W isolated gate drive DC-DC converter developed to address the increasing voltage and switching speed requirements of modern power electronics systems. Designed for applications such as energy storage systems (ESS/BESS), microgrids, EV charging infrastructure, industrial motor drives, and high-voltage power converters, the MGJ1T provides reliable isolated power for gate driver circuits in space-constrained designs. 

Featuring a compact molded surface-mount package, the MGJ1T delivers dual-output voltages of +15V/-3V with 55mA output current per rail and 6kVDC isolation. Its robust isolation and optimized output configuration make it well suited for driving IGBTs, SiC MOSFETs, and other high-performance power-switching devices in demanding industrial and energy applications. 

Features 

Applications