The Nexperia GANE1R8-100QBAZ is a 100V enhancement-mode Gallium Nitride (GaN) FET designed to deliver exceptional switching performance and efficiency in demanding power conversion applications. Featuring an ultra-low RDS(on) of 1.8mΩ and housed in a compact 4.0 mm × 6.0 mm Very-Thin-Profile Quad Flat No-Lead (VQFN) package, the device enables high power density designs while minimizing conduction and switching losses. 

Leveraging the benefits of e-mode GaN technology, the GANE1R8-100QBAZ offers ultra-high-frequency switching capability, low gate charge, and low output charge, helping designers improve efficiency and reduce system size. The absence of a body diode further enhances switching performance, making the device ideal for high-power applications operating at voltages up to 150V. 

Features 

Applications