The NorComp 680S Series IP67 Mixed Contact Connectors are ruggedized D-Sub connectors designed to combine signal, power, and high-voltage connections within a single compact interface. Engineered to meet IEC 60529 IP67 protection requirements, these connectors provide reliable performance in harsh environments where environmental sealing and durability are critical.
Available in multiple industry-standard layouts, the 680S Series offers a range of mixed-contact configurations with support for both high-current power contacts and signal contacts. Its unique sealing method preserves the standard D-Sub profile, enabling straightforward replacement of existing POWER-D style connectors while maintaining environmental protection. Pre-loaded contacts simplify assembly and help reduce installation time.
Features
- Meets IEC 60529 IP67 environmental sealing requirements
- Available in 12 industry-standard mixed-contact configurations:
- 3W3
- 5W1
- 5W5
- 7W2
- 9W4
- 11W1
- 13W3
- 13W6
- 17W2
- 21W1
- 21WA4
- Available with 20A or 40A power contacts
- 5A signal contacts
- 250V RMS rating
- Supports signal, power, and high-voltage connections in one connector
- Contacts pre-loaded into the insulator for simplified assembly
- Standard D-Sub profile for drop-in replacement of POWER-D connectors
- Optional panel sealing kits available
- IP67 sealing for harsh-environment applications
Materials
- Nickel-plated steel shell
- Glass-filled thermoplastic insulator, UL94 V-0 rated
- Machined copper alloy signal contacts with gold flash plating
- Machined copper alloy power contacts with gold flash plating
Applications
- Industrial control systems
- Transportation equipment
- Test and measurement equipment
- Factory automation
- Power distribution systems
- Outdoor electronic equipment
- Military and ruggedized systems
- Communications equipment