The Taoglas HP5010A is a triple-stacked embedded GNSS patch antenna engineered for high-performance positioning applications requiring durability, precision, and multi-band support. Utilizing Taoglas’ innovative Terrablast material technology, the antenna is significantly lighter than conventional ceramic alternatives while offering superior impact resistance, making it ideal for demanding environments such as UAVs, transportation systems, and aerospace applications.
Supporting GPS L1, L2, and L5 frequencies in addition to GLONASS, Galileo, and BeiDou satellite constellations, the HP5010A delivers reliable multi-band GNSS reception for enhanced positioning accuracy. The antenna features right-hand circular polarization (RHCP) and is optimized for center mounting on a 70 mm × 70 mm ground plane to maximize performance.
Features
- Triple-stacked embedded GNSS patch antenna
- Supports GPS L1, GPS L2, and GPS L5 bands
- Supports GLONASS, Galileo, and BeiDou
- Terrablast ultra-impact-resistant material construction
- Patent-pending lightweight antenna technology
- Right-hand circularly polarized (RHCP) patch
- Single-feed patch assembly
- Optimized for center positioning on a 70 mm × 70 mm ground plane
- Compact dimensions: 50 mm × 50 mm × 10 mm
- Designed for high-performance navigation applications
- Improved durability for harsh operating environments
Applications
- Transportation systems
- Aerospace and defense
- Marine navigation
- Precision agriculture
- UAV navigation
- Autonomous platforms
- Surveying and positioning systems
- Automotive navigation systems