The Toradex Verdin iMX95 is a high-performance System on Module (SoM) based on NXP’s i.MX 95 processor, designed for demanding edge AI, machine vision, industrial automation, and connected embedded applications. As part of the pin-compatible Verdin family, it enables developers to scale from entry-level to high-performance designs without redesigning carrier boards, helping accelerate product development and reduce engineering effort. 

Powered by up to six Arm® Cortex®-A55 cores and a 2 TOPS eIQ® Neutron Neural Processing Unit (NPU), the Verdin iMX95 delivers advanced AI inference capabilities alongside robust application processing. Integrated connectivity, graphics, camera interfaces, and real-time processing cores make it a comprehensive solution for industrial, medical, transportation, and smart device applications. Support for Torizon OS further simplifies Linux development while enabling secure OTA updates and Cyber Resilience Act (CRA) readiness. 

Features 

Applications