The Zettler AZEV400-4AE1BG-12D is a high-performance EV power relay designed for IEC 61851 Mode 2 and Mode 3 electric vehicle charging systems, SAE J1772 Level 2 chargers, and industrial contactor replacement applications. Engineered for demanding power switching environments, the AZEV400 series combines high current capability, wide contact separation, and integrated monitoring functionality in a compact relay solution. 

Featuring either 4-pole 50A or 2-pole 80A switching capability, the relay is designed to support the reliability and safety requirements of modern EV charging infrastructure. Compliance with IEC 61851 charging standards, high short-circuit withstand capability, and mirror contact functionality make the AZEV400 an ideal solution for both charging equipment manufacturers and industrial designers seeking a compact alternative to conventional multipole contactors. 

Features 

Applications