High-performance / low-power fully integrated microcontrollers with advanced Machine Learning hardware acceleration and graphics
The PSOC™ Edge E84 series of Arm® Cortex®-M microcontrollers offers a high-performance, low-power, and security-enhanced solution designed for next-generation applications. These advanced MCUs integrate hardware-assisted machine learning (ML) acceleration, making them ideal for AI-driven designs.
Built on the powerful Cortex-M55 core with Helium DSP and Arm Ethos-U55, the PSOC™ Edge E84 also features a low-power Cortex-M33 core paired with Infineon’s ultra-low-power NNLite hardware accelerator. This architecture optimizes neural network performance for AI and ML applications while maintaining energy efficiency. Additionally, always-on acoustic activity detection enables low-power HMI operation, extending battery life in portable and IoT devices.
Designed to support advanced graphics, voice processing, audio capabilities, and a broad range of communication and timing peripherals, the PSOC™ Edge E84 is well-suited for consumer and industrial applications. These include HMI systems, smart home devices, wearables, robotics, and other connected IoT solutions. The series is complemented by the industry-recognized ModusToolbox™ software, integrating seamlessly with DEEPCRAFT™ Studio AI solutions and ready-to-use DEEPCRAFT™ models.
Key Features:
- Multi-domain architecture for high-performance processing and power efficiency
- Cortex-M55 with Helium DSP and Ethos-U55 for AI acceleration
- Cortex-M33 with NNLite accelerator for low-power AI/ML processing
- HMI capabilities including a low-power 2.5D GPU and MIPI-DSI/DBI display controller (up to 1024×768)
- Advanced audio processing with multi-microphone interfaces for far-field applications
- Integrated vision support for enhanced user interaction and safety
- Robust security features, including lockstep-secured enclaves and Infineon Edge Protect Category 4
- ModusToolbox™ software ecosystem, offering multi-platform tools, middleware, and peripheral support
With its combination of performance, efficiency, and security, the PSOC™ Edge E84 series is an excellent choice for developers looking to build next-generation AI-enabled applications.