Geared for high-performance applications
The Leopard Imaging LI-VB1940-ST100-10GIGE-120H is a high-performance stereo vision camera designed for AI-powered machine vision applications. Engineered for seamless integration with the NVIDIA® Jetson AGX Orin™ Developer Kit, this camera delivers exceptional image quality, low latency, and high-speed data transmission, making it ideal for in-cabin automotive systems, gesture recognition, eye tracking, and machine vision applications.
Key Features:
- Dual 5.1MP STMicroelectronics VB1940 Global Shutter Sensors – Captures high-resolution, low-noise images with excellent motion clarity.
- Lattice® CertusPro-NX FPGA (LFCPNX-100-CBG256) – Provides powerful real-time image processing and system control.
- AQrate® 10G Ethernet PHY Transceiver (AQR113C) – Enables high-speed, low-latency data transmission for real-time AI applications.
- RGB-IR Imaging with 940nm DBF Filter – Delivers superior infrared performance for iris scanning and head-tracking applications.
- 2560 x 1984 Resolution, 1/2.5″ Optical Format – Ensures detailed image capture for precise AI analysis.
- 120˚ Horizontal Field of View (FOV) & 100mm Baseline – Optimized for depth perception and stereo imaging.
Optimized for AI-Powered Vision Applications
The LI-VB1940-ST100-10GIGE-120H is purpose-built for advanced in-cabin automotive monitoring, offering reliable performance for:
- Gesture Recognition – Enhances HMI (Human-Machine Interaction) in smart vehicles.
- Iris Scanning – Enables secure driver authentication.
- Head Roll & Eye Tracking – Improves driver monitoring systems (DMS) for enhanced safety.
- Machine Vision – Supports intelligent automation and AI-driven visual analysis.

With cutting-edge imaging technology, robust FPGA processing, and high-speed 10G Ethernet connectivity, the Leopard Imaging LI-VB1940-ST100-10GIGE-120H is an ideal solution for AI developers and engineers working on next-generation vision-based applications.