Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

onsemi: High Speed Machine Vision with the AR0235

1/2.8-inch 2 MP CMOS Digital Image Sensor with Global Shutter

The AR0235CS by onsemi is a 1/2.8−inch CMOS digital image sensor with an active−pixel array of 1920 (H) x 1200 (V). It incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low−light and bright scenes. It includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column−skip mode, pixel−binning and both video and single frame modes. It is programmable through a simple two−wire serial interface.

The AR0235CS produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including scanning and industrial inspection.

Features

  • Superior Low−light and IR Performance
    • 8−bit/10−bit MIPI, 1/2/4−lane MIPI
    • 8−bit/10−bit MIPI, 1/2/4−lane MIPI
  • Automatic Black Level Calibration (ABLC)
  • Horizontal and Vertical Mirroring, Windowing and Pixel Binning
  • 5 x 5 Statistics Engine for On−chip Auto Exposure Control for Any Programmable Region of Interest (ROI)
  • Flexible Control for Row and Column Skip Mode
  • On−chip Trigger Mode for Synchronization
  • Built in Flash Control
  • Two On Chip Phase Lock Loop (PLL)
  • Context Switching
  • 1056 Bytes One−time Programmable Memory (OTPM)
  • Simple Two−wire Fast−mode + Serial Interface

Applications

  • Bar Code Scanner
  • Factory Automation
  • Autonomous Mobile Robot (AMR)
  • Machine Vision
  • 3D Scanning
  • Biometrics

Block Diagram

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles