Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Ambiq Micro Apollo330 Plus SoC Series

Cortex-M55 250MHz, 2MB MRAM, 2MB SRAM, BLE5.4, -40 to +85 °C, CSP

AP330BPA-ICR

The Ambiq® AP330 family — featuring the AP330B and AP330M — brings ultra-low-power intelligence to the edge. Powered by an Arm® Cortex®‑M55 with Helium™ and Ambiq’s turboSPOT® technology, these SoCs deliver up to 16× faster performance and 30× greater energy efficiency for AI workloads. With 2MB SRAM, 2MB Flash, and advanced audio processing capabilities, the AP330B includes Bluetooth® LE 5.4 for seamless wireless connectivity.

The AP330M adds multi-protocol radio support (BLE + IEEE 802.15.4) for mesh networking via Thread and Matter—ideal for smart home, wearables, and always-on audio edge applications.

Features

  • Advanced dual-core architecture
    • Arm Cortex‑M55 processor (up to 250 MHz with turboSPOT® and Helium for AI acceleration)
    • Dedicated Cortex‑M4F network coprocessor (48 / 96 MHz) for radio and real-time tasks
  • Extreme performance & energy efficiency
    • Over 16× faster performance and lower latency than prior Cortex‑M generations
    • Around 30× better AI energy efficiency
  • Robust on-chip memory
    • 2 MB SRAM
    • 2 MB embedded non-volatile memory (flash)
    • 32 kB instruction cache and 32 kB data cache on a wide bus
  • Ultra-low-power always-on voice support
    • PDM digital microphone interface for wake-word and voice commands
  • Rich peripheral set
    • Interfaces: MSPI, I²C, SPI, UART, USB 2.0 FS/HS, SDIO/eMMC, GPIO
    • MIPI I³C, I²S (full-duplex audio), up to 12-bit ADC (up to 2.8 MS/s), temperature sensor
  • Multi-protocol wireless options
    • Apollo330 Plus: no wireless
    • Apollo330B Plus: adds Bluetooth 5.4 LE (Auracast, LC3 audio, direction finding, long range, PAwR)
    • Apollo330M Plus: adds IEEE 802.15.4 for Zigbee, Thread, Matter
  • Strong RF performance
    • Receiver sensitivity ≈ –96 to –104 dBm, transmit power up to +14 dBm
  • Security & trust features
    • secureSPOT® 3.0, Arm TrustZone®, secure boot, secure firmware updates
  • Low-voltage operation
    • Wide supply range: 1.71 – 3.63 V

Applications

  • Healthcare and wearables
    • Sensor-rich medical devices, fitness trackers, health monitors
  • Voice-enabled “ambient AI” devices
    • Always-on voice assistants, smart remotes, voice-controlled home devices
  • Smart home/building and mesh network devices
    • IoT sensors and actuators, smart meters, lighting controls, using Thread, Matter, or BLE
  • Industrial edge and asset tracking
    • Low-power equipment monitoring, predictive maintenance, edge analytics
  • Hearables and audio peripherals
    • Wireless audio accessories, headsets, hearables with advanced audio interfaces

SPOT®

The Subthreshold Power Optimized Technology platform, or SPOT®, is a proprietary technology platform by Ambiq® that revolutionizes the possibilities of edge AI. Enable intelligent devices across wearables, healthcare, industrial settings, smart homes, and more with the world’s most energy-efficient solutions on the market.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles