Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Nichia 3535 Ceramic Package HP LED

Part of an expanded high-power line

NVSW219GL

The 219G LEDs by Nichia are the best performing High Power 3535 packaged LED in the market and are highly reliable (3.5 x 3.5 mm / 3535 size) using a ceramic substrate. With high output, long life, and high reliability, these LEDs are ideal for outdoor lighting in harsh environments such as street lights.

In addition to a wide range of output options, the 19 Series offers a variety of CCT options ranging from 1800K to 6500K and CRI selections from R70 (Ra≥70) to R9050 (Ra≥90). These LEDs target a 10+% performance increase than the predecessor 219F V2.

The product roadmap also has further improvements on the efficacy planned with the update that we are focussing to bring out in 2026. Such lumen increase can be made only possible by Nichia who continuously focussing on innovation and technology.

19 Series Features

The 19 Series offers a variety of options including high efficacy domed products such as NVSW219GL and NVSW519A-V1. Additionally, the NVSW219C-V2 (without a dome) provides superior light uniformity over angle, and the NVSW719AC delivers super high luminance with the same package size.

What is NVSW219C-V2?
The NVSW219C-V2 was developed to offer minimal color irregularities when viewed from any angle. This high-power LED is optimized for compatibility with secondary optics and prioritizes high-quality light output.

What is NVSW719AC?
The NVSW719AC is the world’s first LED to achieve ultra-high luminance through an innovative structure featuring multiple light-emitting layers. It supports simplified, more compact luminaire designs and enables the creation of entirely new lighting environments.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles