Powered by the Renesas RZ/V2N MPU
SRV2NQDWB1D08GE064V10I2
SolidRun’s RZ/V2N System on Module (SoM) is powered by the Renesas RZ/V2N CPU, combining a high-performance Quad-Core Arm® Cortex®-A55 (up to 1.8GHz) with a low-power Cortex®-M33 for real-time processing. It integrates Renesas’ advanced DRP-AI3 accelerator, delivering up to 15 Sparse TOPS / 4 Dense TOPS for AI workloads such as object detection, facial recognition, and surveillance, enabling powerful AI inference directly at the edge.
With robust multimedia capabilities, including a 4K/30fps camera ISP and hardware H.264/H.265 codec, along with industrial-grade reliability, Wi-Fi connectivity, and extensive I/O, the RZ/V2N SoM provides a scalable solution for next-generation AI-driven embedded systems.

Features
- Quad-Core Arm® Cortex®-A55 CPU up to 1.8GHz
- Arm® Cortex®-M33 for real-time applications
- AI Accelerator DRP-AI3: up to 15 Sparse TOPS / 4 Dense TOPS
- Onboard Wi-Fi, 8GB DDR memory, and 64GB storage
- Dual Gigabit Ethernet PHYs, PCIe, USB 3.0, and CAN-FD support
- 4K/30fps camera ISP with H.264/H.265 hardware encoder/decoder
- Arm Mali-C55 for advanced camera processing
- Camera Interface: MIPI CSI-2 (2x 4-lane)
- Industrial temperature grade with Renesas longevity program
- Pin-to-pin compatible with RZ/G2 family modules
Applications
- Smart and safe city infrastructure (AI cameras, traffic monitoring)
- Retail analytics and customer behavior tracking
- Smart home devices and surveillance systems
- Industrial robotics and factory automation
- Machine vision and quality control systems
- Edge AI gateways and embedded vision solutions
Block Diagram