Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Everlight SmartLED Package with RGB Color

Compact, intelligent RGB lighting solution with integrated driver IC for precise color control and dynamic interior effects

EL3534-RGBISE0391L-AM

The Everlight SmartLED package is an intelligent, compact RGB LED module with an embedded driver IC compliant with the ISELED protocol. Packaged in a rugged, thermally managed SMD form (3.5 × 3.4 × 1.3 mm), it delivers high-quality, fully addressable color lighting with integrated calibration and thermal control—ideal for automotive interiors and smart ambient applications.

Features

  • SmartLED Package with RGB Color
  • Compliant to ISELED Protocol
  • Calibrated to D65: CIE x = 0,3127, CIE y = 0,3290; LED: AEC-Q102 qualified and Driving IC: AEC-Q100 qualified
  • Pb free
  • Compliance with EU REACH
  • Compliance Halogen Free (Br < 900ppm, Cl < 90)

Applications

  • Ambient lighting
  • Reading lights
  • Interior lighting
  • Home appliances

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles