Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Table of Contents

Lumileds Market Leading Performance & Efficiency in the Industry Standard 5050 Package

LUXEON 5050 High Output White LEDs

LUXEON 5050HE Plus

ter outdoor illumination.

The Build Back Better Awards champion innovation, creativity, environmental leadership, and social purpose in buildings. The Build Back Better Awards celebrate and reward the technologies and initiatives that will help us shape projects that point the way to a better future.

LUXEON 5050 LEDs are high-power, extremely robust packages that enable cost-effective single optic and directional fixture designs. There are four versions of Lumileds LUXEON 5050 LEDs, each engineered to offer the greatest flexibility and value for your industrial and outdoor lighting solutions.

  • LUXEON 5050 Round, our all-around version offering great performance and value is available in 6V and 24V variations
  • LUXEON 5050 Square raises the level of performance without changing the package footprint. These are available in 6V and 30V variations.
  • LUXEON 5050 HE raises efficacy levels and is available in 6V and 24V variations.
  • LUXEON 5050 HE Plus offers the absolute highest efficacy performance matched with leading output for the most demanding of applications. These are available as 6V LEDs.

All LUXEON 5050 LEDs use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). CRI options include 70CRI, 80CRI, and 90CRI and CCT options range from 1800K to 6500K. All LUXEON 5050 LEDs are hot-color targeted at 85°C to ensure consistent and uniform in-application color performance.

Now with Platinum Award Winning NightScape Technology: Broadband white light with less than 2% blue content for bet

Features

  • Superior lm/W enables outstanding efficacy in end application
  • Extremely reliable package design affirms long lifetime in harsh environments
  • Robust coating design for enhanced sulfur protection capability (LUXEON 5050 Square LES)
  • Three voltage configurations (6V, 24V, and 30V) are compatible with low-cost high efficacy drivers
  • Low Rth enables effective thermal dissipation design for higher efficiency
  • Hot-color targeting ensures color is within ANSI bin at 85°C
  • 3-step and 5-step MacAdam ellipse binning structure ensures excellent color uniformity

Applications

  • Outdoor and Industrial Lighting

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles