MCXN947 – Anomaly Detection by AI
Showcasing real-time AI/ML models for motor control applications using a 3-axis accelerometer for vibration analysis. With a Cortex-M33, eIQ Neutron AI acceleration, and LVGL on a 3.5″ TFT display, it delivers an ideal balance of power efficiency and performance. Read More.
i.MX93 – AI Instance Segmentation
Implementation of the YOLO11-x segmentation ONNX model in INT8 on the NXP i.MX93 FRDM board, featuring a dual Cortex-A55 @ 1.8 GHz with NPU and a 7″ TFT under Linux. It delivers inference times of just a few milliseconds. Read More.
i.MX95 – High Perfomance Platform
Implementation of an ONNX AI model on the Toradex Verdin SoM and carrier board, featuring six Cortex-A55 @ 1.8 GHz cores with two secondary Cortex-M33 and M7 for safety and real-time OS. Supports NBaseT and 10GBase-T, 4K image processing, H.265 codec, multi-display, and multi-camera capabilities.
i.MX8M Plus – Balanced Robot
Robot implementing a mechanical balance algorithm with motor control and a 3-axis accelerometer. It runs on a Cortex-M7 with real-time and Linux operating systems. Based on a Toradex SBC with i.MX8M Plus quad Cortex-A55 @ 1.8 GHz, a 2.3 TOPS neural accelerator, a GUI on a 7″ TFT, and Wi-Fi/Bluetooth support.
Kinara ARA 2 – High Level AI platform with 40 TOPS
Implementation of the NXP ARA-2 on a PCIe Geniatech module with the latest NXP i.MX8M Plus FRDM board. The AI accelerator provides 40 TOPS to the MPU for generative AI applications. Supports TensorFlow, TorchScript, PyTorch & ONNX, Caffe, MXNet, LLaMA 2.0, YOLOv8, and ResNet50. The module is M.2 22×80 mm with PCIe x4 lanes and 16 GB embedded DRAM mounted on i.MX8M Plus FRDM board.
i.MXR1180 – Multiprotocol Platform
Industrial networking with integrated TSN and EtherCAT switch controller, ideal for PLCs, communication, and real-time platforms. Includes a Cortex-M7 @ 800 MHz and a Cortex-M33 @ 300 MHz, with up to 5 Ethernet ports and advanced security to support EtherCAT, PROFINET, Ethernet/IP, CC-Link IE, OPC-UA, and TSN-based protocols.
LA9310 – Software Define Radio
M.2 Lime Micro Systems module with NXP LA9310 Layerscape baseband programmable processor, featuring integrated DAC and ADC @ 160 MSPS to support RF applications from 10 MHz to 3.8 GHz with bandwidth over 100 MHz. Supports 5G standards or other modulators.
SLG47921 – Forge FPGA
2K LUTs with DFF, 10 kb SRAM, 64 kb block RAM, 50 MHz oscillator, a PLL, 40 IOs with LVDS support. Ideal MPU/MCU companion for IO expansion, QSPI/SPI interfaces, 24-bit RGB display, USB bridge, LVDS-to-LVDS communication, and FSM processing. Small footprint: 3.24×2.57 mm or 6×6 mm package, 1.8 V or 3.3 V.
RZ/G3E – MPU with Multi-Display Capability
General-Purpose MPU with Quad-Cortex A55 @ 1.8 Ghz with Cortex-M33, NPU, Arm Mali GPU, H.264/H.265 codec, 1 Camera, 2 displays with RGB/DSI/LVDS Support CAN, USB2/3.0, Dual GE Ethernet, PCIe 3.2, ECC Support for HMI Applications with High-Performance computing. Read More.
RZ/V2N – Platform for Vision-AI
RZ/V2N is a quad‑core 1.8 GHz vision‑AI MPU featuring the DRP‑AI accelerator (15TOPS) for efficient real‑time inference, dual channel 4K capable MIPI CSI-2 camera inputs with on-chip ISP, plus H.264/H.265 4K/30fps encode/decode. AI Applications Demo showcases robotics object detection, home‑security use cases, Smart City and many more. Read More.
RZV2N – ROS Robot
ROS operating system for Robot run on the SoliRun SBC with the RZ/V2N MPU, a power full quad‑core 1.8 GHz vision‑AI MPU featuring the DRP‑AI accelerator of 15TOPS with a dual channel 4K capable MIPI CSI-2 camera with on-chip ISP, H.264/H.265 4K/30fps encode/decode. Read More.
RZ/V2H – High Level AI platform with 80 TOPS
“Midas depth AI algorithm with quad MIPI-CSI Camera on Renesas evaluation kit, Ideal solution for 360° vision or Multicamera applications. MPU base on Quad Cortex-A55 @ 1.8 Ghz , a dual Neuronal hardware IP, it offers up to 80 TOPS with 250 library models available in ONNX and Pytorch format. Read More.
RZ/V2H – High-Performance AI Demo
The RZ/V2H enables real-time gender and age detection on dual cameras, processing multiple faces simultaneously. With a DRP-AI NPU @ 80 TOPS, quad A55 @ 1.8GHz, dual R8, Mali-G31 GPU, 2xPCIe x2 lanes Gen3, USB3.2, dual GE and 4xMIPI-CSI, it is built for advanced AI vision applications. Read More.
STM32N670 – Cost Effective AI Application
Edge ANPR using IridaLabs software, optimized for STM32N6 featuring ST’s Neural-ART NPU (600 GOPS). It detects license plates and extracts text in real time (up to 6 FPS) using a MIPI CSI-2 camera sensor. The MCU features a Cortex-M55 @ 800 MHz with ISP hardware, H.264 video codec, Ethernet GEMAC, and multiple I/O interfaces. Read More.
STM32MP157 – Entry Level MPU
A cost-effective MPU demonstrating how a Cortex-A7 can perform real-time object detection using a TensorFlow Lite model based on the COCO dataset, enabling AI at the edge. Read More.
STM32MP257- Low Power Dual A35 Lowpower AI
Computer vision use case for human pose estimation, where frames are captured from a camera input and analyzed by a YOLOv8 model, executed through the OpenVX runtime framework on a neural accelerator delivering up to 1.35 TOPS. Read More.
SAMA7G54 – KeyWord Spotting Demo
SAMA7G54, a high-performance ARM Cortex-A7 @ 1 GHz running Linux, utilizes on-board PDM microphones to enable low-latency voice interaction. It performs voice activity detection, preprocessing, and feature extraction using log-Mel spectrograms, along with a neural-network-based classifier optimized for Cortex-A with NEON acceleration.
PIC64GX – Multi Core Risk-V
PIC64GX is a 64-bit quad-core RISC-V SoC for edge computing, running at 600 MHz and designed for AMP, mixing RTOS, bare metal, or Linux with 2 MB L2. It integrates a defense-grade security enclave with crypto acceleration, anti-tamper, plus rich peripherals: 2×GE, PCIe Gen2, MIPI CSI-2, HDMI 1.4. It is also pin compatible with Polarfire SoC. Read More.
PSOC™ Edge E84 – Face Detection and Pose Estimation
MCU with dual core Cortex-M55 @ 400 Mhz + Cortex-M33 @200 Mhz and Ethos-U55 NPU (0.3 TOPS) @ 400Mhz that runs face detection and post estimation (rock, paper, scissor). PSOC™ Edge E84 has advanced HMI interface and graphic 2.5D GPU. Read More.
PSOC™ Edge E84 – AI Siren Detection
MCU with dual core Cortex-M55 @ 400 Mhz + Cortex-M33 @200 Mhz and Ethos-U55 NPU (0.3 TOPS) @ 400Mhz. Edge AI model that detects the sound of emergency vehicle sirens in the vicinity of a microphone. PSOC™ Edge E84 has advanced HMI interface and graphic 2.5D GPU. Read More.
Micron Memory Family
Micron offers a broad portfolio of memory and storage solutions, including DRAM, NAND, NOR, high‑bandwidth memory, SSDs, and embedded solutions, targeting industrial markets, embedded systems, automotive, data center, PC market, data center and mobile.
PSOC™ C3 MCU – Robot ARM
Control motor for Robot Arm of 1kW, with PSOC™ C3 Microcontroler an Cortex M33 @ 180Mhz with ADC Sync of 12Msps, PWM of ps resolution in 6×6 or 12×12 mm packaging. The demo uses magnetic TMR Sensor, 100V CoolGan transistors and 120V Eice Driver. Read More.
HMI Wi-Fi Demo
RRQ61051: All-in-One Wi-Fi Combo Module, based on Renesas RA6W1 high-performance MCU with built-in Wi-Fi, designed for modern appliance HMI. It delivers smooth graphics, fast response, secure connectivity, and efficient power use for smart, connected user interfaces. Read More.
FIND MY
Find My Infineon CYW20829 is an ultra-low-power Bluetooth® chip for Find My trackers. It enables long battery life, reliable detection by nearby smartphones, and built-in security for private, crowd-based location finding. Read More.
Easy Matter Commissionning using NFC
ST25DA-C NFC tag is an all-in-one connectivity and security solution. With a simple tap from a smartphone, this NFC tag instantly starts the commissioning process, in a secure way.
Control the Space using NXP / Murata UWB
SR250 represents the next leap in a world that anticipates and automates. By combining UWB radar, UWB ranging, and processing on a single IC, Trimension SR250 leverages presence, location, and motion detection to optimize living spaces, enhance efficiency, and improve safety across consumer and industrial IoT applications.
ELATEC RFID Reader Modules
An RFID reader for every application. Maximum compatibility for your projects—today and tomorrow. The access technology market is complex, with numerous RFID standards, protocols, and interfaces. The ELATEC TWN4 series simplifies system integration. Read More.
Smart City Reference Design in NEMA-7 module
The ST narrow band Internet-of-Things (NB-IoT) module is a high-performance, ultracompact, low-power, LTE Cat-NB2 certified, NB-IoT and GNSS industrial module series offering worldwide band coverage and advanced security features, suitable for multi-protocol such as wM-Bus as fallback solution. Read More.
Matter Door Lock
The nRF54L Series offers SoCs that combine an efficient MCU with ultra-low-power wireless connectivity. The nRF54LM20A provides the largest memory option in the series, with 2 MB NVM and 512 KB RAM. It features an extended set of peripherals, high-speed USB, and is available with up to 66 GPIOs. Read More.
Long Range Video Streaming
Type 2HL are the advanced long range Sub1GHz Wi-Fi™ HaLow system on module based on NEWRACOM NRC7394 chipset which supports Wi-Fi™ 802.11ah SISO, designed specially to meet the connectivity needs of Internet of Things (IoT).
STM32WB0 e-shelf label: Bluetooth® and NFC
Ideal for industrial applications such as drives, robots, automation controls. Read More.
Single Pair Ethernet Demo with OSM Carrier Board
This demo showcases Single Pair Ethernet (SPE) communication with the integration of EW24’s SPE cards and the OSM Carrier Board featuring an Aries Embedded Module. It includes USB-to-SPE dongle for seamless PC interfacing, highlighting the simplicity and efficiency of SPE technology. Read More.
NXP Promotion Suitcase
A set of FDC demos showcasing NXP’s portfolio.
Matter-Compatible Smoke Detector
This demo showcases a smoke detector using the Matter standard, featuring Infineon’s CO2 sensor and a WiFi-BLE module. It demonstrates seamless connectivity and integration within the Matter ecosystem for enhanced smart home safety.
Matter Over Thread for Lighting Application
This demo controls a white LED lamp using the Matter protocol, powered by the ST STM32WB55M Bluetooth® + Thread module. The Google Nest serves as the OTBR router, enabling seamless smart lighting control with Matter over Thread for enhanced IoT connectivity. Read More.
Gizmo – RA0 Simple Prototype Board
A simple development board designed for entry-level Cortex® M23 RA0 MCU, ideal for prototyping and learning. Perfect for beginners, with easy integration and faster application testing. Read More.
Gremlin – GreenPAK Simple Prototype Board
A development board featuring SLG47004 and SLG46826V, integrated ISP, and NVM MTP memory. Ideal for rapid prototyping and testing low-power analog and mixed-signal applications. Perfect for users seeking flexibility and ease of use.
UWB Based Indoor 3D Target Location
NXP Trimension SR250 includes an on-chip radar processing unit providing OCPD (On-Chip Presence Detection) along with control and radar configuration options to meet customer needs. It supports 3D and 360-degree AoA and TDOA. Technology based on the FiRa 3.0 specification. The Murata LBUA0ZZ2HQ module simplifies hardware development.
Sonic – 3.0 kW LLC dc-dc using SiC Switching at 250 kHz
SoniC is a compact 3 kW resonant LLC DC‑DC reference design delivering up to 97.5% peak efficiency. Enabled by onsemi 650 V SiC MOSFETs switching at 250 kHz, it achieves 30% size reduction. With 390 V input, 49 V output at 60 A, modular architecture, and onsemi NCP4390 LLC controller, SoniC targets performance industrial and telecom power systems.
TotemX: onsemi NCP1681 Controller-based – 3.0 kW Power Factor Correction using Bridgeless Totem-Pole Topology
High efficiency 3 kW SiC based bridgeless totem pole PFC reference design delivering up to 99% efficiency at 230 Vac. Using the onsemi NCP1681 analog CCM controller at 65 kHz, it achieves THD <5% and near unity power factor. Compact and reconfigurable with an onsemi SiC plug in half bridge, TotemX enables performance power solutions for telecom. Read More.
Three‑Phase Motor‑Drive Evaluation Board Using onsemi 1200 V SiC IPMs
Evaluation board for onsemi 1200 V SiC Intelligent Power Modules integrates a three‑phase inverter with built‑in gate drivers, protections and temperature sensing. Supports 40 A, 50 A and 70 A current ratings, featuring low‑thermal‑resistance DBC substrate, 2500 Vrms isolation, and easy phase‑current monitoring for motor‑drive evaluation. Buy Now.
GaNSTar: 400-W LLC Design using ST MasterGaN1
GaNStar is a compact 400 W resonant LLC DC-DC reference design using GaN for high power density. Switching at 250 kHz with the MasterGaN1 integrated GaN half bridge and driver, it delivers 30% size reduction and 96% efficiency. With 400 V input, 48 V output, digital control, and a modular architecture, it targets industrial and telecom applications. Read More.
Three-phase 400 W Motor Control Reference Design with GANSPIN611 and STM32G431RB
The EVLGANSPIN1-3PH is a 3-phase inverter featuring GANSPIN611 GaN half-bridge SiP (138 mΩ 650 V e-mode HEMT, gate driver, protections) and STM32G431RB MCU (Arm Cortex-M4, 170 MHz). It enables sensorless FOC for PMSM/BLDC motors in appliances. Compact 77×88 mm PCB offers 12 °C/W thermal performance.
InfiniGaN – GaN-enabled Dual Buck Converter
Dual channel synchronous buck evaluation board with 9–48 V input via USB C PD or terminals and 3.3–12 V outputs at 10 A per channel (120 W). Uses Infineon 100 V GaN FETs IGC033S101XTMA1 with 2.4 mΩ RDS(on) and half bridge gate drivers. This NPI platform highlights PSOC™ C3 power MCUs, voltage GaN, and PMG USB controllers for advanced power design.
Littelfuse SiC MOSFET Evaluation Platform with Interchangeable Gate Drivers
Littelfuse SiC evaluation platform consists of the LEB‑0033 main board for TO‑247‑4L and ISO247‑4L SiC MOSFET testing up to 800 V, supporting double‑pulse and application tests, with pluggable gate‑driver boards LEB‑0022 (IX3407B isolated 7 A driver) and LEB‑0023 (IX4352NE 9 A driver with UVLO, desat and negative gate bias). Read More.
HV GaN – 2.2 kW Motor Drive Evaluation Board
RPSA_MD2K0_HVGAN_V0 is a 650 V GaN motor control inverter kit for AC 200–240 V input. Works with Renesas RA6T2 CPU board for easy FOC control. Features overcurrent, overvoltage, temperature protection and 3-phase in-line sensing. 30 mΩ Cascode GaN (TP65H030G4PWS) allow to have low temperatures with selectable switching frequency between 20–60 kHz.
HV Bidirectional GaN Evaluation board
GAN BDS Eval Kit with onboard RX26T MCU enables flexible GaN half-bridge configurations for multiple topologies. Features programmable PWM, dead-time control, ZVS soft switching, AC zero-cross detection, and clamped inductive switching. Uses Renesas TP65H110HRU (650 V, 110 mΩ) GaN, supports 100–400 kHz operation.
65W USB-C PD charger with GaN
Nexperia 65 W USB PD turn-key solution offers 1.9 W/cm³ power density and GaN efficiency. Uses NEX80605 QR Flyback controller, GAN190-650EBE (650 V, 190 mΩ GaN), NEX80801 SR controller, PSMN7R2-100YSF LFPAK MOSFET (100 V, 7.2 mΩ), and NEX52041 USB PD controller. Supports USB PD 3.1 and fast charging protocols. Read More.
Microchip SiC modules in BZ1 and BZ2
Microchip BZ power module family features BZ1 and BZ2 packages supporting half‑bridge, full‑bridge, 6‑pack, T‑type and CIB topologies. Pin‑compatible EasyPack footprint, wide RDS(on) range from 4 mΩ to 60 mΩ, compact baseplate‑less construction, and optional pre‑applied TIM for enhanced thermal and power density performance. Read More.
Highly Integrated nPM1300 Power Management IC (PMIC) with Battery Charger, Fuel Gauge, Voltage Rails and Unique System Management Features
The nPM1300 Evaluation Kit with the nPM Power Up app enables rapid evaluation of the nPM1300 PMIC, providing full access to charger, dual buck regulators, load switches, fuel gauge, GPIOs, and LED drivers. It supports Li‑ion/Li‑Po/LiFePO₄ batteries including custom battery profiling, ultra‑low power modes, USB‑C, and I2C control; no coding required. Buy Now.
2 kW 48 V to 12 V Buck Converter Eval Board with 100 V GaN
4-phase dual-interleaved synchronous buck converter steps 48 V to 12 V, delivering 2 kW with high efficiency and power density. Powered by ISL81806 controllers and four 100 V GaN FETs (1.2 mΩ, 5×6 QFN), Renesas GaN enables ultra-fast switching at 200 kHz, reduced losses, and compact design with superior thermal performance.
1 kW FOC Motor Drive Evaluation Board based on 100 V CoolGaN™ Transistors
EVAL_MTR_48V20A_GaN is an FOC motor-drive evaluation board with six CoolGaN™ 100 V transistors (3.3 mΩ Rds,on) in half-bridge configs, driven by EiceDRIVER™ 1EDN7126G. Features XENSIV™ TLI4971 current sensors, OTP, UVP/OVP, 80 µF DC-link, and M5 connectors for easy integration with XMC4400 control boards.
ROHM 350 W Bridgeless Totem‑Pole PFC Evaluation Board with BM85060FV
ROHM 350 W bridgeless totem‑pole PFC evaluation board features the BM85060FV PFC controller with BM3G005MUV 50 mΩ GaNSiP in the fast leg and R6038YNJ3TB1 70 mΩ SJ‑MOS in the slow leg. Designed for universal 90–265 Vac input, it supports 25–275 kHz switching and compact 80 × 72 × 20 mm size.
140 W USB-C PD EPR Charger with GaN
140 W USB PD3.1 EPR (28V) evaluation board based on AP3306 Active Clamp Flyback controller with GaN FET, APR3401 synchronous rectification, and AP43771H USB‑C® PD3.1 protocol controller. Supports PDO and AVS up to 28 V / 5 A, ultra‑low standby power, high efficiency, compact design, and full system protections.
Hyperlux SG
Demonstrating the ability to capture fast-moving barcodes in scanning applications with AR0245 2MP global shutter from onsemi.
Hyperlux ID – iTOF
1.2 MP Smart iToF with built-in depth mapping, global shutter, and on-chip storage. Read More.
Smart and Mobile Robotics
Boosting productivity and optimizing workflows with precision and efficiency utilizing onsemi solutions from sensor, power distribution to motor driver and more.
Eye Tracking demo
The demo shows how to track eye movement using two VD55G1/G4, 0.56MP monochrome image sensors, both connected to the same STM32N6 with Arm Cortex-M55 core, a dedicated NPU and 4.2 MB of RAM for efficient AI and real-time processing. Read More.
AI Tracking 360 camera
This demo uses the N6 Eval board connected to the VD1943 RGB camera through the Slip-Ring module connection, using the ST60 TX/RX 60Ghz transceiver. The camera can be rotated wear-free. The Edge AI algorithm embedded in the STM32N6 board can recognize gestures, such as a raised hand and control the camera rotation based on people detection. Read More.
Cylcops 2 Camera Module Adapter Board
The Cyclops2 adapter board (FUT-ON-CYCLOPS2) is an advanced interface solution developed by Future Electronics, designed to seamlessly connect cutting- edge camera modules, such as the FUT-AR0830-MIPI- 99FF, to a variety of processing platforms, enabling robust image processing capabilities.
Micro Camera Module
Next generation micro camera module with integrated wafer level optics, offering industry leading resolution in a compact formfactor for size critical applications.
Person Recognition
The PolarFire® SoC Video kit is the Industry’s first RISC V SoC FPGA- based, full-featured embedded vision development platform targeting secure, reliable, and power-efficient vision applications at the edge, including Microchip’s VectorBlox Accelerator SDK and Neural Network IP, and Industrial IoT and Automation. Read More.
People recognition with RA8P1
High-performance 1 GHz Arm® Cortex®-M85 core, 250 MHz Arm® Cortex®-M33 core, up to 1 MB code MRAM, and 2 MB SRAM with ECC. High-integration with Arm® EthosTM-U55 NPU, Layer 3 Ethernet Switch Module, USB 2.0 HighSpeed, I3C, Octal SPI, Decryption on-the-fly, Graphics LCD Controller, 2D Drawing Engine, MIPI DSI/CSI, and advanced analog. Read More.
Custom Camera Module
“Vikimage is a leading camera module manufacturer delivering high-performance MIPI, USB, and GMSL solutions for industrial, automotive, security, and embedded applications. With a strong focus on customization, quality, and fast time-to-market, Vikimage partners closely with customers to bring innovative imaging products to life.
Post Quantum on STM32MP
STM32MP2 implements long-term security features with PQC, enabling operation of critical systems beyond 2030. Part of the STM32 longevity program, it uses a mainline Linux SDK, making it ideal for long-life products such as industrial systems. Read More.
GHz MCU with Physical Resistance
Renesas RA8P1 is the most powerful MCU in the Renesas portfolio, targeting physical attack protection, including DPA resistance. It is designed to meet PSA Level 3. Its GHz-capable MCU enables high-performance applications without the need for external DDR memory. Read More.
In Field Provisioning & FOTA
Microchip Trust Manager enables simple in-field provisioning of secrets and supports OTA update. The credential to the Trust Manager / KeyStream cloud platform are preloaded in components such as secure elements: (AT)ECC608C or TA101. Read More.
In Field Provisioning & FOTA
nrfCloud simplifies CRA compliance by enabling pre-provisioning of security assets and configurations, helping meet manufacturing and late-configuration requirements. In addition, to support Vulnerability solving, nrfCloud supports Firmware Update capabilities.
Board Authentication for Field Bus
Authentication is an effective solution to prevent man-in-the-middle attacks or IP theft, as field buses are often poorly protected against such threats. This demo shows how the NXP A30 can implement this countermeasure on a field bus.
Secure Safety-Critical Packages during Transit and Storage
This demo shows how the NBT2000, a Common Criteria EAL6+ certified NFC component, can log sensor data and track events without an MCU. Logging and provisioning are critical for CRA. The NBT2000 can also provision security assets via a smartphone, offering a more affordable alternative to BLE.
WolfSSL Crypto Library on STM32U with TPM
This demo show the implementation of WolfSSL stack and crypto performance when using the STM32 accelerator. WoflSSL is NIST certified and stack developped, tested, maintained by WolfSSL company. WolfSSL stack is also supporting ST33KTPM2 with a TPM stack enabling PQC MCU ready solution. Read More.
On-chip Processing dToF Sensor
The TMF8829 is a dToF sensor with configurable resolutions from 8×8 to 48×32. Using SPAD, TDC, and histogram technology. It measures up to 11 m with an 80° FOV. On-chip processing provides distance, confidence, signal amplitude, and ambient light for accurate sensing.
Security Camera with Radar Sensor
This solution demonstrates a Raspberry Pi–based security camera with a XENSIV 60 GHz radar sensor that triggers the camera upon motion detection. Buy Now.
Inductive Position Sensor
IPS Cube Demonstrators: compact inductive position-sensing demos showcasing the replacement of absolute optical encoders, offering up to 15-bit accuracy and 19-bit resolution. Each setup includes a main unit that compares sensor data with a reference encoder, plus a tablet PC with a GUI displaying real-time position and accuracy.
E-Skin Touch Sensor for Safety
This flexible, large-area sensor enhances human-machine safety by detecting touch through impedance changes. Conforming to complex shapes like robotic arms, it provides continuous coverage with high sensitivity and low power consumption. Upon contact, the system delivers immediate feedback, enabling rapid responses such as emergency stops.
Biosensing Demo
The ST1VAFE3BX is a biosensor embedding a vAFE (analog) channel to detect biopotential signals and a high-performance 3-axis digital accelerometer for motion tracking. Read More.
VL53L9 – dToF mini LiDAR
dToF mini-LiDAR sensor demonstrator, featuring the latest VL53L9 Tof sensor and the new STM32N6 microprocessor.
Bosch Sensortec Portfolio Demo
An interactive app that gives an overview of the Bosch Sensortec sensor portfolio and its dedicated use cases while exploring the data in real time.
Smart Climate Control
Demo showcasing the future of smart living through the integration of Infineon’s PSOCTM Edge controller, XENSIV sensors and innovative software into household devices. Demonstrated features include occupancy-based climate control, contactless gesture HMI, CO₂ and temperature monitoring, and advanced ML-based radar gesture sensing. Buy Now.
Radar based touchless switch and presence sensing
Presence and push-gesture detection based on 60 GHz CMOS radar technology. The radar performs presence and gesture processing autonomously using its on-chip hardware accelerator. The demo also demonstrates the radar’s ability to penetrate various front cover materials, including wood of different thicknesses and glass.
SMA Extender Cable Assembly
CAB606, 616, and 616 Series SMA extender cables meet IP67, IP68, and IP69K standards , mated or unmated. This patented design enables a reliable, “fit-and-forget” installation, preventing liquid and dust ingress without extra protection. Available in SMA jack–jack and jack–plug configurations, supporting frequencies up to 6 GHz. Buy Now.
CPC1016N 1-FORM-A OPTOMOS 100V 16Ohms 4LSOP
CPC1601M latching relay overcomes power and integration challenges in modern building automation systems by enabling battery-less operation through energy harvesting directly from the load. By eliminating the need for bulky electromechanical relays and backup batteries. CPC1601M is a non-isolated, 2A@60 , 1-Form-A solid state latching relay. Buy Now.
Isolated DC-DC Converter Modules
Murata’s DC-DC converter power/Gate Drive modules require a few input-output capacitors and components. Small footprint effectively support design engineers facing the restriction of space and time because they have small-size and high-efficiency. NXJ!T series is a new patented series using proprietory Block coil transformer technology. Buy Now.
High Voltage DC Contactors ECPN Series
ECPN series is designed for control in high voltage environments like battery energy storage systems, solar inverters, and EV charging. It can be used in 1500 VDC systems, and the enhanced insulation meets the requirement of UL60947-4-1 & IEC60947-4-1 standards. The contacts are hermatically selaed and allow bi-directional load switching. Read More.
SMT Electrolytics
Surge offers a diversified product line of SMD Electrolytic Capacitors which include , V -Chip Aluminiums, Organic Conductive Polymer and Conductive Polymer Hybrid Capacitors. Surge products are extensively used in the high-end fields of automotive electronics, telecommunication, cloud computing and power electronics.
ECS SMD Oscillators
SMD Oscillators from ECS Inc. are available with CMOS, HCMOS, LVDS and LVPECL outputs. This timing solution features silicon hybrid clock and quartz based oscillators that can create a hyper-precise electronic signal frequency. The hybrid clock design incorporates state-of-the-art technology combined with precision quartz crystal resonators. Buy Now.
Tactile Switches
C&K offers a broad range of miniature tactile, ultra-miniature tactile and micro miniature tactile switches for printed circuit board mounting. Available in J bend, gull wing, illuminated, sealed, low-profile, low-noise, SMT and through hole versions, C&K’s tactile switches are designed for the most demanding applications.
USB-C Connector Range
GCT’s USB-C connectors deliver compact, high-performance connectivity for consumer, industrial, and automotive designs. Supporting high-speed data transfer, Power Delivery (PD) and durability. Features: IP67/68 environmental sealing. High 20,000 mating cycle durability. Power Delivery (PD) support up to 240W & IEC & TID certified.
EMC Filters
TE’s extensive EMC portfolio includes single-phase and three-phase filters for industrial and commercial applications, PCB-mounted solutions for space-efficient circuit integration, and filtered IEC inlets that combine power entry with EMI suppression in a compact design.
ERNI Micro- Match, Microspeed Micro Con Connectors
MicroCon dual-row 0.8 mm pitch board-to-board connectors (12–100 contacts) for industrial applications such as drives, robotics, and automation. Micro-MaTch supports wire-to-board and board-to-board interconnections with a reliable spring design. ERNI MicroSpeed enables high-speed data transmission up to 25 Gb/s.
Switch Portfolio
The Surge switch product portfolio includes a wide range of high-quality switches, including tactile, DIP, micro, and illuminated push-button switches. Designed for durability and reliable performance, they serve industries such as industrial, consumer electronics, and HVAC.
Metal Alloy Power Inductor /
DFE2MCPH automotive-grade power inductors are suitable for powertrain and safety applications, with values ranging from 0.1 µH to 0.47 µH and current ratings up to 6.9 A. BLE32SN is the first chip bead offering a 20 A current rating. Both available in a 3.2 × 2.5 × 2 mm package, supporting temperatures up to 150 °C.