Find us at
electronica 2026

Munich, Germany | 10–13 November 2026 | Hall C3, Stand 321

Table of Contents

Future Design Centre (FDC)

Demo Listings

TotemX & SonIC: High-Efficiency 3 kW AC-DC Power Supply with SiC Technology
2 combined evaluation boards demonstrate a high-efficiency 3 kW AC-DC design using onsemi SiC MOSFETs and controllers.

InfiniGaN: 240 W USB-C to Digitally Controlled Dual-Channel Buck Converter with GaN
Fast-switching dual-buck DC-DC converter with Infineon PSoC C3, 80 V GaN and USB Type-C PD 240 W input.

USB Type-C Extended Power Range End-to-End Solution
240 W, 48 V USB Type-C PD solution using Renesas buck, buck-boost and USB-C port controllers for efficient power conversion.

GaN-Powered Battery Charger
High-efficiency 450 W battery charger enabled by GaN technology for compact, high-performance power conversion.

Advanced Smoke Detection System
Processing-unit-agnostic demonstration board using ams OSRAM optical elements and an analog front end for advanced sensing applications.

Indoor Localization Demonstrator Using UWB Technology for Localization and Distance Measurement
UWB-based localization and distance measurement system using NXP SR250 and Murata wireless module, supporting 3D and 360° AoA and TDoA.

Matter over Thread Demonstration
Matter over Thread demonstration using an ST STM32WB55M module and Google Nest as an OTBR router for smart lighting control.

System-on-Module and OSM Form Factor Carrier Board Design Example
Demonstration of Single Pair Ethernet (10BASE-T1S) communication with an OSM carrier board for scalable wired connectivity.

Future Electronics and NXP Demo Suitcase
NXP-based demonstration platforms showcasing Future Electronics capabilities and support across a range of technologies and applications.

YOLO11n Instance Segmentation
Cost-effective AI segmentation solution using YOLO11n-seg on i.MX93 Ethos hardware, delivering inference times below 13 ms.

YOLO26n Segmentation
Real-time AI solution using i.MX95 and ARA240 DNPU to run YOLO26n-seg at up to 1920 × 704 with low latency for far-field detection.

GaNStar: 400 W, 250 kHz LLC DC-DC Converter with GaN and Digital Control
400 W, 250 kHz LLC DC-DC stage using STMicroelectronics MasterGaN and STM32G4 digital control for efficient GaN-based power conversion.

Robotics

Demo Listings

AI and Sensor Fusion-Powered Robot System Demonstrator
Robotics demonstration running ROS on the Renesas RZ/V2N MPU with a 15 TOPS DRP-AI accelerator for advanced AI applications.

NAO Humanoid Robot
Humanoid robot demonstration showcasing technologies that enable natural interaction across education, research, healthcare and social applications.

Aerospace

Demo Listings

High-Efficiency ESC and Flight Control System Demonstrator for Drone Applications
Future-designed drone system demonstrator based on Infineon technologies, showcasing support across key drone building blocks.

Avalanche FPGA Development Board
Microchip PolarFire Avalanche Dev Kit with 300k LE FPGA, non-volatile configuration and SEU immunity, demonstrating complete BOM and engineering support.

Automotive

Demo Listings

Single Pair Ethernet (10BASE-T1S) System Demonstrator
Automotive Single Pair Ethernet (10BASE-T1S) implementation demonstrating scalable, low-cost wired connectivity without a network switch.

EV Inverter
60 kW water-cooled EV inverter using NXP control and onsemi power technologies, with CAN control and upgrade potential to 10BASE-T1S.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.