Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Microchip: MPFS250T PolarFire® SoC FPGA

Mid range, low power, with hard RISC-V based

Microchip features their PolarFire® SoC FPGA, built on the award-winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real-time applications.

The family by Microchip delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.

See Featured Applications

Features

  • FPGA Fabric
    • 254K logic elements (4-input LUT + DFF)
    • 784 Math blocks (18×18 MACC)
    • 16 SerDes lanes of 12.7 Gbps
  • Microprocessor Subsystem
    • Processor:
      • 1x 64-bit RV64IMAC monitor/boot core
      • 4x 64-bit RV64GC Application cores
      • Fmax of 667 MHz (–40 °C to 100 °C Tj),
      • 3.125 CoreMarks/MHz, 1.714 DMIPS/MHz
    • Storage:
      • MMC 5.1 SD/SDIO
      • 1 Quad SPI flash controller
      • 128 KB eNVM
      • 56KB sNVM
    • Memory Interfaces:
      • 36-bit DDR4/DDR3/LPDDR4/LPDDR3 memory controller with SECDED
    • Communication Interfaces:
      • 2x GigE MACs, USB 2.0 OTG, 5x multi-mode UARTs, 2x SPI, 2x I2C, 2x CAN 2.0 Controllers.
      • 2x PCIe Gen2 End Points/Root Ports

Featured Application: Gaming with FPGA – Yoshi’s Nightmare

Take a look at this blog article explaining the implementation of a video game with HDL and with the Icicle Kit which is based on Microchip’s PolarFire SoC, FPGA and Linux-capable RISC-V system in a single chip.

View article

Featured Application: Edge Detection/Sobel Filter Using the Enclustra SoM based on the PolarFire SoC

The Mercury+ MP1 system-on-chip (SoC) module combines Microchip®’s PolarFire® SoC-series device with fast DDR4 ECC SDRAM, eMMC flash, SPI flash, dual Gigabit Ethernet PHY, USB 2.0 PHY and thus forms a complete and powerful embedded processing system.

Learn more

Block Diagram: PolarFire SoC FPGA

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles