Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Wireless Demo with u-blox BMD-330 Bluetooth® 5.0 LE Module

Cost efficient Bluetooth 5.0 module

The BMD-330 module by u-blox is a powerful, highly flexible, ultra-low power Bluetooth® 5 module based on the Nordic nRF52810 SoC. Featuring a common footprint, the BMD-330 complements the BMD-3xx series lineup with an optimized peripheral set that is attractive for a wide range of costsensitive applications.

The BMD-330 provides a complete RF solution allowing faster time-to-market with reduced development cost and provides full use of the nRF52810’s capabilities and peripherals. With an internal DC-DC converter and intelligent power control the BMD-330 provides class-leading power efficiency, enabling ultra-low power sensitive applications. Carrying FCC, IC and CE certifications and Bluetooth® qualification, the BMD-330 is ready to implement right away.

  • Supports the key Bluetooth® 5.0 features of high throughput and increased broadcast capacity
  • Powerful and ultra-efficient 64 MHz 32-bit Arm® Cortex®-M4 CPU with 192 kB Flash and 24 kB RAM
  • Built-in DC-DC converter for low power operation
  • Footprint compatible with BMD-300/301 and BMD-360 modules

Datasheet

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles