Montreal, Canada – Future Electronics, a leading global distributor of electronic components, is excited to launch a new digital campaign highlighting the advanced capabilities of Altech Corporation Motor Disconnect Switches.
Engineered with innovative silver-contact technology, these switches deliver exceptional safety and long-lasting performance. Despite their compact footprint, among the smallest 80 A switches in the industry, Altech Motor Disconnect Switches provide robust, reliable motor control for a wide range of industrial applications.
Key features include:
- One of the smallest 80 A switches on the market
- Across-the-line motor starting up to 75 hp / 600 V
- General Use Rating from 16 A to 150 A / 600 V
- Non-fused design with short-circuit withstand ratings of 10 kA (with back-up fuse)
- Rotary or toggle switch options, plus DIN rail and panel mount flexibility
- Comprehensive accessories such as door-mounting kits, fuse holders, and snap-on auxiliary contacts
- Enclosed switches with UL 4 and 4X Type 4X ratings for harsh environments
The digital campaign provides detailed product information, application guidance, and easy access to ordering options.
To learn more and explore the full range of Altech Motor Disconnect Switches, visit the dedicated campaign landing page.