Montreal, Canada – Future Electronics, a global leading distributor of electronic components, is joining efforts with MINMAX to offer the MDW(I)08 and MDW(I)10 Series of DC-DC converters. This product family is highlighted for its size, being the smallest 8 and 10W encapsulated converters in the market. This new product line offers a compact and efficient solution for a wide range of applications.
This MINMAX Series is a range of single-output DC-DC converters that deliver 8 to 10 watts of output power. With a compact size of only 1″ x 1″, this series is ideal for applications that require a small footprint and high-power density. The series is also equipped with a wide input voltage range, making it suitable for use in a variety of industrial, automotive, and telecommunication systems.
This new series is designed to provide reliable and efficient power conversion. It features a high efficiency of up to 93% and a low noise operation, making it suitable for use in noise-sensitive applications. The series also offers a wide operating temperature range of -40°C to +85°C, making it ideal for use in harsh environments.
To learn more about the MINMAX — MDW(I)08 and MDW(I)10 Series, visit:content.futureelectronics.com/resources/featured-products/minmax-mdwi0810-series
For more information about Future Electronics and its 170 office locations in 44 countries around the world, visit www.FutureElectronics.com.