Montreal, QC – Future Electronics, a leading global distributor of electronic components is pleased to present the Murata Type 2BZ WiFi + Bluetooth modules.
Murata’s Type 2BZ is based on Infineon CYW54590 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac 2×2 MIMO + Bluetooth® 5.2 BR/EDR/LE up to 866Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. It is compact and very high-performance. The WLAN section supports SDIO v3.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. WLAN and Bluetooth collaboration is optimized for maximum performance.
The Murata Type 2BZ is packed impressively small, facilitating integration into size- and power-sensitive applications such as IoT, handheld wireless, gateway and much more. The +85C operating temperature makes it great for industrial applications as well.
Please visit this link to learn more about the Murata Type 2BZ WiFi + Bluetooth. To see the entire suite of products available, visit www.FutureElectronics.com.