Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Infineon: Evaluation Board for CoolSiC™ MOSFETs 2000 V in TO-247PLUS-4-HCC Package

Tailored for CoolSiC™ MOSFETs 2000 V in TO-247PLUS-4-HCC package

The Infineon EVAL-COOLSIC-2kVHCC evaluation board has been developed to display the unique features of the CoolSiC™ 2000 V 24 mΩ in TO-247PLUS-4-HCC package. It can be used as an accurate universal test platform to evaluate any CoolSiC™ 2000 V SiC MOSFET Discrete device and EiceDRIVER™ Compact single channel isolated gate driver 1ED31xx family through double pulse or continuous PWM operation.

The board’s flexible design enables a variety of measurements at different testing conditions focusing on half-bridge topology applications such as solutions for photovoltaic energy systems and energy storage systems.

Summary of Features

  • Double pulse or continuous PWM operation
  • Withstands up to 1500 VDC
  • Compatible with TO-247PLUS-4-HCC and TO-247-2 packages
  • Adjustable gate voltage level
  • Supports external XMC4400 controller, KIT_XMC4400_DC_V1
  • Space reservation for DC-link snubber evaluation
  • EiceDRIVER™ Compact single channel isolated gate driver 1ED3124MU12H

  • Double pulse or continuous PWM operation
  • Withstands up to 1500 VDC
  • Compatible with TO-247PLUS-4-HCC and TO-247-2 packages

Applications

  • Energy Storage Systems
  • EV charging
  • Photovoltaic

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles