Compact, intelligent RGB lighting solution with integrated driver IC for precise color control and dynamic interior effects
EL3534-RGBISE0391L-AM
The Everlight SmartLED package is an intelligent, compact RGB LED module with an embedded driver IC compliant with the ISELED protocol. Packaged in a rugged, thermally managed SMD form (3.5 × 3.4 × 1.3 mm), it delivers high-quality, fully addressable color lighting with integrated calibration and thermal control—ideal for automotive interiors and smart ambient applications.
Features
- SmartLED Package with RGB Color
- Compliant to ISELED Protocol
- Calibrated to D65: CIE x = 0,3127, CIE y = 0,3290; LED: AEC-Q102 qualified and Driving IC: AEC-Q100 qualified
- Pb free
- Compliance with EU REACH
- Compliance Halogen Free (Br < 900ppm, Cl < 90)
Applications
- Ambient lighting
- Reading lights
- Interior lighting
- Home appliances