Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

STMicroelectronics Low-Power Wi-Fi 6 & Bluetooth LE Combo Coprocessor Module

Pperates as an IoT connectivity transceiver, with an external STM32 host MCU running applications

ST67W611M1

The STMicroelectronics ST67W611M modules deliver certified Wi-Fi® 6 and Bluetooth® LE connectivity, seamlessly integrating with STM32 MCUs or MPUs to add wireless capabilities.

Future-ready, they will support the Matter protocol (Q3 2025) and Thread (Q4 2025) through software updates, ensuring compatibility with the latest IoT standards.

Features

  • Wi-Fi® 6 and Bluetooth® Low Energy (LE) stacks embedded in the module
  • Wi-Fi® output power up to +21 dBm
  • Wi-Fi® 6 Target Wake Time (TWT) support
  • Low-power modes down to 0.2 µA
  • Embedded 4 Mbytes of flash with OTA (Over-the-Air) update capability
  • Embedded 40 MHz crystal
  • Integrated balun, power amplifier (PA), low-noise amplifier (LNA), and RF switch

Applications

  • Internet of Things (IoT)
  • Smart Home devices
  • Industrial Networks
  • Edge Computing
  • Healthcare systems

See datasheet

Application Note

Software

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles