Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Future Design Center Development Platform: Gizmo

Future Electronics - Future Design Centre

Ordering part number: FUT-REN-GIZMO

Gizmo is an easy-to-use development platform designed and developed by Future Electronics’ Future Design Centre. Devices on the platform include a built-in programmer, allowing programming via a USB interface for quick and convenient use. Additionally, Gizmo can function as an external programmer for Renesas processors. 

Renesas

Gizmo Development Board: Block Diagram

The Gizmo board also includes an integrated air quality sensor, enabling the monitoring and analysis of the surrounding environment, offers outputs for MikroBUS-UART, GPIO and I2C interfaces, making it easy to integrate with various modules and components.

Gizmo Development Board: Key Components

Function Part Number  Description Manufacturer 
MCU R7FA4M2AD3CFL RA4M2 Microcontroller 32-Bit Single-Core 100MHz 512KB, 48-LFQFP  Renesas 
MCU R7FA0E1073CFJ RA0E1 Microcontroller ARM® Cortex®-M23 32-Bit Microcontroller IC 32MHz 64KB, FLASH 32-LQFP. Renesas 
Sensor ZMOD4410AI1R Air Quality Sensor I2C Renesas 
Power ISL80102IR18Z Linear Voltage Regulator, 1 Output 2A 10-DFN (3×3) Renesas 
Connector USB4105-GF-A USB TYPE-C, USB 2.0 Receptacle Connector 24 (16+8 Dummy), Right Angle, Through Hole, Position Surface Mount. Renesas 

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles