Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

GCT IP Rated RF Extension Cables

Is self-amalgamating tape the best solution for IP67, IP68 & IP69K protection?

GCT now provides SMA extension cables that comply with IP67, IP68, and IP69K standards at both the connector interface (mated and unmated), as well as at the cable entry points. This solution offers a true fit-and-forget approach, effectively mitigating liquid and dust intrusion issues without the need for additional protection. For even harsher environments stainless steel versions are available.

Approved to IP67, IP68, and IP69K standards, GCT’s CAB606 and CAB613 series of SMA extension cable assemblies come in SMA jack to SMA plug and SMA plug to SMA plug configurations respectively. They support a frequency range from DC up to 6GHz and are offered in various lengths to meet specific needs.

Features

  • IP67, IP68 & IP69K rated at connector face and cable entry
  • SMA connectors IP rated both mated and unmated
  • SMA jack to plug and SMA plug to plug options
  • Gold-plated brass or stainless steel body option
  • ALSR100 cable
  • -40 to +85°C temperature range
  • Both standard and optional lengths available

Applications

  • Communication for remote monitoring
  • Weather stations
  • Marine Radio & navigation
  • Oil & Gas
  • Farming
  • Hydroponics
  • Sewers
  • River monitoring
  • Drainage level monitoring
  • Brewing
  • Food preparation
  • Mining
  • Pollution monitoring

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles