Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Table of Contents

Infineon: CYW43022 Ultra-Low Power 1×1 Dual-band Wi-Fi 5 (802.11ac) + Bluetooth® 5.4 Combo

The Infineon AIROC™ CYW43022 is an ultra-low power single-chip combo solution featuring dual-band Wi-Fi 5 (802.11ac) and Bluetooth® 5.4. Designed for battery-powered applications, the CYW43022 delivers best-in-class power efficiency while maintaining seamless connectivity, even when the host processor is in low-power sleep mode.

With 1×1 SISO, support for 256-QAM, and data rates up to 78 Mbps, this module ensures reliable wireless performance. Its integrated power amplifiers (PA) and low-noise amplifiers (LNA) for both 2.4 GHz and 5 GHz bands further enhance signal strength and efficiency.

The CYW43022 is available as a module from AzureWave through our partner network.


Key Features

Wi-Fi Performance

  • Wi-Fi 5 (802.11ac) Dual-Band (2.4/5 GHz)
  • 1×1 SISO with MCS8 (256-QAM) for 20MHz channels
  • Up to 78 Mbps PHY data rate
  • Integrated PA & LNA for both bands

Bluetooth® Capabilities

  • Class 1 (100m) and Class 2 (10m) operation
  • +20dBm Tx power from internal PA
  • Supports BDR (1 Mbps), EDR (2/3 Mbps), Bluetooth® LE (1/2 Mbps)
  • Compliant with Bluetooth® 5.4 specification
  • Declaration ID: D062318 | QDID: 207748

Power & Interface Options

  • Best-in-class power consumption in active and power-saving modes
  • MCU network offload with embedded Bluetooth® stack
  • SPI and SDIO v2.0/v3.0 for Wi-Fi
  • Optional shared SDIO host interface for Wi-Fi and Bluetooth®
  • UART/PCM host interface for Bluetooth®
  • Support for RTOS and Linux/Android (A-Class) host designs
  • 40 GPIOs

Coexistence Features

  • 2-wire SECI for external BT/LTE
  • 3-wire GCI

Compact Package

  • 106-ball WLBGA (3.76 x 4.43mm; 0.35mm pitch)
  • 251-pin WLCSP (3.76 x 4.43mm; 0.2mm pitch)

Operating Temperature

  • -20°C to +70°C

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles