Secure, Scalable Authentication for IoT and Accessories
The NXP EdgeLock A30 is a ready-to-use secure authenticator that meets the highest security standards, including Common Criteria EAL 6+ AVA_VAN.5 certification. Designed for seamless integration, it features symmetric and asymmetric cryptography, an I²C interface for easy MCU/MPU connectivity, and the ability to scale quickly for high-volume production. This makes it an ideal choice for manufacturers looking to accelerate time-to-market for secure IoT devices and accessories.
With support for new and evolving regulatory requirements, including Digital Product Passport compliance, the EdgeLock A30 ensures secure device authentication across a wide range of industries, from consumer electronics to industrial and medical applications.
Key Features
Advanced Security
- Common Criteria EAL 6+ AVA_VAN.5 certified for robust protection
- 16 kB NVM memory for secure storage
- Works as a secure companion chip alongside standard MCUs/MPUs
- EdgeLock 2GO support for seamless certificate generation and delivery
Comprehensive Cryptographic Capabilities
- Asymmetric authentication & key management via PKI
- Multiple cryptographic primitives supported
- RNG (NIST SP800-90B) for enhanced security
- SHA-256/384, HMAC, HKDF (RFC5869), AES-128/256 (various modes)
- ECDSA and ECDH over NIST P-256 & Brainpool P256r1
Flexible Connectivity & Integration
- I²C target interface (100 kHz, 400 kHz, 1 MHz) for easy MCU/MPU integration
- Two configurable GPIOs for additional functionality
- Available in compact WLCSP and HVQFN20 packages
Wide Operating Temperature Range
- -40°C to +105°C, making it suitable for industrial and harsh environments
Applications
The EdgeLock A30 is optimized for a variety of secure accessory and device authentication use cases, including:
- Consumer Electronics & Gaming Accessories
- Industrial Batteries & Chargers
- Medical Accessories
- Server Peripherals
With its high security, flexible integration, and scalable design, the EdgeLock A30 provides a reliable solution for ensuring trusted authentication in next-generation connected devices.