Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

NXP A30 Secure Authenticator

Secure, Scalable Authentication for IoT and Accessories

The NXP EdgeLock A30 is a ready-to-use secure authenticator that meets the highest security standards, including Common Criteria EAL 6+ AVA_VAN.5 certification. Designed for seamless integration, it features symmetric and asymmetric cryptography, an I²C interface for easy MCU/MPU connectivity, and the ability to scale quickly for high-volume production. This makes it an ideal choice for manufacturers looking to accelerate time-to-market for secure IoT devices and accessories.

With support for new and evolving regulatory requirements, including Digital Product Passport compliance, the EdgeLock A30 ensures secure device authentication across a wide range of industries, from consumer electronics to industrial and medical applications.

Key Features

Advanced Security

  • Common Criteria EAL 6+ AVA_VAN.5 certified for robust protection
  • 16 kB NVM memory for secure storage
  • Works as a secure companion chip alongside standard MCUs/MPUs
  • EdgeLock 2GO support for seamless certificate generation and delivery

Comprehensive Cryptographic Capabilities

  • Asymmetric authentication & key management via PKI
  • Multiple cryptographic primitives supported
  • RNG (NIST SP800-90B) for enhanced security
  • SHA-256/384, HMAC, HKDF (RFC5869), AES-128/256 (various modes)
  • ECDSA and ECDH over NIST P-256 & Brainpool P256r1

Flexible Connectivity & Integration

  • I²C target interface (100 kHz, 400 kHz, 1 MHz) for easy MCU/MPU integration
  • Two configurable GPIOs for additional functionality
  • Available in compact WLCSP and HVQFN20 packages

Wide Operating Temperature Range

  • -40°C to +105°C, making it suitable for industrial and harsh environments

Applications

The EdgeLock A30 is optimized for a variety of secure accessory and device authentication use cases, including:

  • Consumer Electronics & Gaming Accessories
  • Industrial Batteries & Chargers
  • Medical Accessories
  • Server Peripherals

With its high security, flexible integration, and scalable design, the EdgeLock A30 provides a reliable solution for ensuring trusted authentication in next-generation connected devices.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles