Montreal, Canada – Future Electronics, a global leader in electronic component distribution, is pleased to announce the availability of Surge Components Surface Mount Aluminum Electrolytic Capacitors designed specifically for demanding automotive applications.
Surge Components offers a comprehensive portfolio of surface mount aluminum electrolytic capacitors engineered to deliver reliable performance in harsh automotive environments. The range includes general purpose and low ESR solutions optimized for power applications, as well as advanced solid polymer and hybrid polymer technologies that support extended endurance and long operational life.
Designed to provide exceptional flexibility for automotive system designers, Surge Components capacitors are available in compact footprints starting at 4 mm x 5 mm, with high-capacitance options extending up to 18 mm x 21.5 mm. The portfolio supports a broad range of capacitance values, voltage ratings, operating temperatures, and load-life specifications to address diverse automotive design requirements.
Select series within the range are qualified for extreme temperature operation up to +150°C, aligning with AEC-Q200 automotive application requirements where long-term reliability and thermal stability are critical. These features make Surge Components capacitors well suited for power management, control systems, and communication modules used throughout modern vehicles.
To learn more about Surge Components’ capacitors for automotive, visit the dedicated campaign page.