Expert Insights.
Expert Articles.
Perspectives, expertise, and practical guidance from our engineering specialists

Panasonic Industry: IC Reference Board with Power Inductors

Automotive power inductors

Panasonic’s ETQP series power choke coils (PCC) offer superior performance and robustness, and feature high efficiency, low loss and a miniaturized design.

Features

  • Complies with AEC-Q200
  • Unique metal composite core material leads to special benefits (e.g. low saturation, low loss at high frequency, stable over temperature)
  • Designed for harsh environments up to 180°C and 50G vibration
  • Line-up ranges from 0.33μH to 100μH in case sizes from 5x5mm to 12x12mm
  • Recommended for filter and DC/DC applications  

Line-up of automotive power inductors

Panasonic metal composite SMD power choke coils (PCC) are specially designed for automotive use and feature superior robustness and high reliability.

Performance attributes include non-saturation behavior, low losses and stability over a wide temperature range. This results in downsized components.

Download Inductor Catalog

SeriesHigh performance PCC-MC ETQP*M***Y**Low profile PCC-LP ETQP*M***KV*Large current PCC-1280 ETQP8M***J**High frequency PCC-H ETQP*M***HF*High vibration resistance PCC-SC
ETQP*M***YS*
LE-Series PCC-LE ETQP4M***KF*
Size (L×W×H [mm]5.5×5.0×3.0 – 10.9×10.0×6.05.5×5.0×3.0 – 10.7×10.0×4.012.6×13.2×8.05.5×5.0x3.0,
6.5×6.0x3.0
8.5×8.0x5.4
10.9×10.0x5.0
6.5×6.0x4.8,
7.5×7.0x4.8
Inductance [μH]0.33 – 1000.33 – 470.33 – 4.72.2, 10, 220.68, 2.453.3 ~ 47
Rated current *1) [A]1.4 – 33.21.7 – 19.616.8 – 44.45.2, 3.0, 2.127, 122.2 ~7.2
DCR [mΩ]1.1 – 3482.6 – 2060.7 – 4.919.5, 68.0, 1441.66, 7.413.1 ~ 148.6
Operating temperature range *2) [°C]-40°C to +150°C
(+180°C short time)
-55°C to +155°C-40°C to +160°C
(+180°C short time)
-40°C to +150°C-40°C to +150°C-40°C to +150°C
*1) DC current which causes temperature rise of 40 K. Parts are reflow soldered on four-layer PCB (1.6mm FR4) and measured at room temperature.
*2) Including self-temperature rise

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

Need Engineering Expertise?

Whether you're evaluating technologies, modernizing infrastructure, or accelerating a deployment, our engineering specialists can help turn ideas into real-world solutions.

More Articles